ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Tubular Linear Solenoids
                                                                                                  Print Page

                                                                                                  173921-023

                                                                                                  Linear Solenoid, Push or Pull, Continuous, 12.3 VDC, 218 N, 4.69 ohm, 32 W

                                                                                                  LEDEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEDEX 173921-023
                                                                                                  LEDEX 173921-023
                                                                                                  LEDEX 173921-023
                                                                                                  LEDEX 173921-023
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part No173921-023
                                                                                                  Newark Part No.20M1767
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  34 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$128.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $128.43
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEDEX
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part No173921-023
                                                                                                  Newark Part No.20M1767
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil Voltage12.3VDC
                                                                                                  Holding Force218N
                                                                                                  Holding Force - Metric218N
                                                                                                  Solenoid OperationPush or Pull
                                                                                                  Coil Resistance4.69ohm
                                                                                                  Coil Power Continuous32W
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  External Diameter57.15mm
                                                                                                  External Length33.78mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The 173921-023 is a 12VDC/32W size 6EC conical face low profile Solenoid features an enclosed design, medium stroke, push or pull operation, continuous duty cycle and 4.69Ω coil resistance. This solenoid features linear actuation and space-saving. Conical-faced deigns extend the useful range of solenoid to provide higher forces for strokes typically over 0.06-inch. Provides long-life and rugged design. Ideal for high force and short-stroke applications.

                                                                                                  • 1 to 5 million cycles Solenoid life
                                                                                                  • Well-suited to lock/latch operations
                                                                                                  • 1200Vrms Dielectric strength

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Maintenance & Repair, Sensing & Instrumentation, Automation & Process Control, Automotive, Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Coil Voltage

                                                                                                  12.3VDC

                                                                                                  Holding Force - Metric

                                                                                                  218N

                                                                                                  Coil Resistance

                                                                                                  4.69ohm

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  External Length

                                                                                                  33.78mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Holding Force

                                                                                                  218N

                                                                                                  Solenoid Operation

                                                                                                  Push or Pull

                                                                                                  Coil Power Continuous

                                                                                                  32W

                                                                                                  External Diameter

                                                                                                  57.15mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate