Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No173921-023Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M1767
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $181.930 |
| 5+ | $178.290 |
| 10+ | $174.650 |
| 25+ | $171.010 |
| 50+ | $167.370 |
| 100+ | $163.740 |
| 10000+ | $160.090 |
Price for:Each
Minimum: 1
Multiple: 1
$181.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No173921-023Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M1767
Technical Datasheet
Coil Voltage12.3VDC
Holding Force218N
Holding Force - Metric218N
Coil Resistance4.69ohm
Solenoid OperationPush or Pull
Coil Power Continuous32W
Solenoid Duty CycleContinuous
External Diameter57.15mm
External Length33.78mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 173921-023 is a 12VDC/32W size 6EC conical face low profile Solenoid features an enclosed design, medium stroke, push or pull operation, continuous duty cycle and 4.69Ω coil resistance. This solenoid features linear actuation and space-saving. Conical-faced deigns extend the useful range of solenoid to provide higher forces for strokes typically over 0.06-inch. Provides long-life and rugged design. Ideal for high force and short-stroke applications.
- 1 to 5 million cycles Solenoid life
- Well-suited to lock/latch operations
- 1200Vrms Dielectric strength
Applications
Motor Drive & Control, Maintenance & Repair, Sensing & Instrumentation, Automation & Process Control, Automotive, Computers & Computer Peripherals
Technical Specifications
Coil Voltage
12.3VDC
Holding Force - Metric
218N
Solenoid Operation
Push or Pull
Solenoid Duty Cycle
Continuous
External Length
33.78mm
SVHC
No SVHC (15-Jan-2019)
Holding Force
218N
Coil Resistance
4.69ohm
Coil Power Continuous
32W
External Diameter
57.15mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate