Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoCT 3-E30/HCopy
Newark Part No.19P7140
Product RangeCT3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerTURCK
Manufacturer Part NoCT 3-E30/HCopy
Newark Part No.19P7140
Product RangeCT3 Series
Technical Datasheet
Product RangeCT3 Series
Timer FunctionsOn-Delay
No. of Timing Ranges30Ranges
Time Min0.2s
Time Max30min
Timer Output-
Supply Voltage Max265V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCLead
Product Overview
The CT3 series Electronic Analogue Timers that are designed to be inserted between a standard plug-in relay and its socket, enabling the relay to be operated as a timer relay. The CT modules are able to accept any standard 8 or 11-pin RELECO series C2 or C3 as well as those from any other supplier.
- IP40 Protection rating
Applications
Clock & Timing, Automation & Process Control, Industrial
Technical Specifications
Product Range
CT3 Series
No. of Timing Ranges
30Ranges
Time Max
30min
Supply Voltage Max
265V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
On-Delay
Time Min
0.2s
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate