Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.430 |
Price for:Each
Minimum: 1
Multiple: 1
$53.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEMV 1200
Newark Part No.36C2804
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionDC Voltage
Meter Range4V to 25V
Digit Height12.5mm
Panel Cutout Height21.34mm
Panel Cutout Width43.43mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- EMV 1200
- Single hole mounting
- 4-25V measurement range
- 2-wire connection
- No invalid readings
- 12.5mm digit height
Technical Specifications
No. of Digits / Alpha
3
Meter Range
4V to 25V
Panel Cutout Height
21.34mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.5mm
Panel Cutout Width
43.43mm
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate