Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEMV 1200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36C2804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $59.840 |
Price for:Each
Minimum: 1
Multiple: 1
$59.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEMV 1200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36C2804
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionDC Voltage
Meter Range4V to 25V
Digit Height12.5mm
Panel Cutout Height21.34mm
Panel Cutout Width43.43mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
EMV 1200 is a compact 2-wire panel meter that provides accurate voltage measurement with a 3-digit LCD display featuring 12.5mm (0.5”) high digits for clear, easy-to-read results. With a measurement range up to 25V and a low-profile design, it’s ideal for space-constrained applications. A threaded mounting stud allows quick installation through a 5.5mm (7/32”) drill hole, while a rubber sealing ring offers splashproof protection when mounted. Simple wire connections make setup fast and reliable, delivering a practical and durable solution for your panel measurement requirements.
- 2-wire LCD voltmeter allows simple connection with minimal wiring
- Single-hole mounting enables quick installation through a 5.5mm (7/32”) drill hole
- 4 to 25V DC full-scale reading delivers accurate low-voltage measurement
- Reverse polarity protection prevents damage from incorrect wiring
- Splashproof design includes a rubber seal for moisture protection
Technical Specifications
No. of Digits / Alpha
3
Meter Range
4V to 25V
Panel Cutout Height
21.34mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.5mm
Panel Cutout Width
43.43mm
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
