Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.240 |
Price for:Each
Minimum: 1
Multiple: 1
$208.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 87622170 is a CTR24 non-backlit Panel Mount Totalizer powered by a lithium battery with the service life 8 years. It is a built-in module for voltage inputs and offers hour counter and voltage input functions.
- Reset on panel or external with inhibition
- 8-digit LCD display
- IP65 Protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
Supply Voltage Min
10V
Time Min
0s
Panel Cutout Height
24mm
Product Range
-
Supply Voltage Max
260V
Time Max
99999.99h
Panel Cutout Width
48mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate