Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No87622170Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22T9813
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.910 |
Price for:Each
Minimum: 1
Multiple: 1
$212.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 87622170 is a CTR24 non-backlit Panel Mount Totalizer powered by a lithium battery with the service life 8 years. It is a built-in module for voltage inputs and offers hour counter and voltage input functions.
- Reset on panel or external with inhibition
- 8-digit LCD display
- IP65 Protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
Supply Voltage Min
10V
Time Min
0s
Panel Cutout Height
24mm
Product Range
-
Supply Voltage Max
260V
Time Max
99999.99h
Panel Cutout Width
48mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 87622170
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
