Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARTMO-500/240VCopy
Newark Part No.55AH1402
Product RangeARTMO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $783.790 |
Price for:Each
Minimum: 1
Multiple: 1
$783.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARTMO-500/240VCopy
Newark Part No.55AH1402
Product RangeARTMO Series
Technical Datasheet
Supply Voltage240V
Watt Density20W/in²
Power Consumption500W
Operating Temperature Min60°F
Operating Temperature Max187°F
Diameter - Imperial0.315"
Diameter - Metric8mm
Heater Plug Type1" NPT
Heated Length - Imperial12.5"
Heated Length - Metric317.5mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements1
Product RangeARTMO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
500W
Operating Temperature Max
187°F
Diameter - Metric
8mm
Heated Length - Imperial
12.5"
Sheath Material
Steel
No. of Heating Elements
1
SVHC
No SVHC (04-Feb-2026)
Watt Density
20W/in²
Operating Temperature Min
60°F
Diameter - Imperial
0.315"
Heater Plug Type
1" NPT
Heated Length - Metric
317.5mm
Heated Medium
Oil
Product Range
ARTMO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate