Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $432.890 |
Price for:Each
Minimum: 1
Multiple: 1
$432.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoED-582Copy
Newark Part No.38AJ2729
Technical Datasheet
Temperature Accuracy ±0.2°C
Thermocouple TypePt100, Pt1000
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ED-582 is an Ethernet to 4 channel RTD input compatible with PT100, PT1000 and Ni120.
- Supports simple ASCII TCP protocol
- Measurement range -200°C to +600°C
- Factory floor process control and automation, integrated DIN rail mount
- Software APIs for VB, C# and more
- Integral DIN rail clip with earth
- IP20 non-conducting polyamide case with vents
- Serial expansion port suitable for ADAM modules
Technical Specifications
Temperature Accuracy ±
0.2°C
Product Range
-
Thermocouple Type
Pt100, Pt1000
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate