Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR-2016/BNCopy
Newark Part No.15C6544
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR-2016/BNCopy
Newark Part No.15C6544
Technical Datasheet
Battery Voltage3V
Battery Size Code2016
Battery TechnologyLithium
External Diameter20mm
Battery Capacity90mAh
Battery TerminalsFlat Top
External Height1.6mm
External Width-
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth-
Weight1.6g
Battery IEC CodeCR2016
Battery NEDA Code5000LC
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CR2016 is a 3V coin-type Lithium Battery with 90mAh capacity. It has flat top terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
- Manganese dioxide material
- Long-term reliability
- High capacity
- Low self-discharge rate
- Resistance to continuous discharge
- Outstanding electrolyte leakage resistance
- Low self-degradation rate and superior storability
- Superior safety
- 0.1mA continuous standard drain
- -30 to 60°C operating temperature
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
90mAh
External Height
1.6mm
Pack Quantity
1
External Depth
-
Battery IEC Code
CR2016
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
2016
External Diameter
20mm
Battery Terminals
Flat Top
External Width
-
Battery Type / Size
Coin Cell
Weight
1.6g
Battery NEDA Code
5000LC
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability