Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5920/SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C2601
Product RangeTL Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $23.910 |
| 5+ | $22.500 |
| 10+ | $20.870 |
| 25+ | $19.300 |
| 50+ | $17.610 |
| 100+ | $16.460 |
| 250+ | $14.960 |
Price for:Each
Minimum: 1
Multiple: 1
$23.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5920/SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C2601
Product RangeTL Series
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium
External Diameter26.2mm
Battery Capacity8.5Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity1
External Width-mm
Battery Type / SizeC
External Depth-mm
Weight49.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-5920/S is a C 3.6V/8.5Ah Non-rechargeable Battery features a lithium technology, raised positive and flat negative terminals. This lithium battery has standard terminations. Typical values at 25°C for batteries stored for one year or less.
- 8.5Ah Nominal capacity
- 400mA Maximum pulse current capability
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
8.5Ah
External Height
50mm
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
C
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
C
Weight
49.5g
Battery NEDA Code
-
Product Range
TL Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability