2. Batteries & Chargers
                                                                                                  3. Batteries - Rechargeable
                                                                                                  Print Page

                                                                                                  0820-0004

                                                                                                  Rechargeable Battery, Cyclon Series, 2 V, Lead Acid, 25 Ah, BC, Stud, 1

                                                                                                  ENERSYS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENERSYS 0820-0004
                                                                                                  ManufacturerENERSYS
                                                                                                  Manufacturer Part No0820-0004
                                                                                                  Newark Part No.89C2813
                                                                                                  Product RangeCyclon Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 51 week(s)
                                                                                                  Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                  Non-Cancellable / Non-Returnable
                                                                                                  QuantityPrice
                                                                                                  1+$165.830
                                                                                                  10+$147.590
                                                                                                  25+$140.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 8
                                                                                                  Multiple: 8
                                                                                                  $1,326.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ENERSYS
                                                                                                  ManufacturerENERSYS
                                                                                                  Manufacturer Part No0820-0004
                                                                                                  Newark Part No.89C2813
                                                                                                  Product RangeCyclon Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage2V
                                                                                                  Battery TechnologyLead Acid
                                                                                                  Battery Capacity25Ah
                                                                                                  Battery Size CodeBC
                                                                                                  External Diameter65.3mm
                                                                                                  External Height173.2mm
                                                                                                  Battery TerminalsStud
                                                                                                  Pack Quantity1
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Battery Type / SizeBC
                                                                                                  Weight1.67kg
                                                                                                  Battery IEC Code-
                                                                                                  Battery NEDA Code-
                                                                                                  Battery Compliance-
                                                                                                  Product RangeCyclon Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 0820-0004 is a 2V/25Ah 1-cell Rechargeable Battery features a lead-acid technology. It features stud terminals. There is no need to limit the inrush current to the battery during constant voltage charging. The low internal resistance of EnerSys CYCLON single cell allows for large inrush current without damage. Since not all of the charge returned is accepted to replenish the electro-chemical potential, a good rule of thumb to use is that the charge returned should be 105 to 110% of the capacity delivered on the previous discharge.

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  2V

                                                                                                  Battery Capacity

                                                                                                  25Ah

                                                                                                  External Diameter

                                                                                                  65.3mm

                                                                                                  Battery Terminals

                                                                                                  Stud

                                                                                                  External Width

                                                                                                  -

                                                                                                  Battery Type / Size

                                                                                                  BC

                                                                                                  Battery IEC Code

                                                                                                  -

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Battery Technology

                                                                                                  Lead Acid

                                                                                                  Battery Size Code

                                                                                                  BC

                                                                                                  External Height

                                                                                                  173.2mm

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Weight

                                                                                                  1.67kg

                                                                                                  Battery NEDA Code

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Cyclon Series

                                                                                                  Technical Docs (2)

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:BAT
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
                                                                                                  Corporate Responsibility