Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part No0820-0004Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.89C2813
Product RangeCyclon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 8+ | $128.850 |
| 10+ | $122.220 |
| 25+ | $114.200 |
| 50+ | $105.810 |
| 100+ | $98.470 |
| 10000+ | $96.500 |
Price for:Each
Minimum: 8
Multiple: 8
$1,030.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part No0820-0004Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.89C2813
Product RangeCyclon Series
Technical Datasheet
Battery Voltage2V
Battery TechnologyLead Acid
Battery Capacity25Ah
Battery Size CodeBC
External Diameter65.3mm
External Height173.2mm
Battery TerminalsStud
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeBC
Weight1.67kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon Series
SVHCLead
Product Overview
The 0820-0004 is a 2V/25Ah 1-cell Rechargeable Battery features a lead-acid technology. It features stud terminals. There is no need to limit the inrush current to the battery during constant voltage charging. The low internal resistance of EnerSys CYCLON single cell allows for large inrush current without damage. Since not all of the charge returned is accepted to replenish the electro-chemical potential, a good rule of thumb to use is that the charge returned should be 105 to 110% of the capacity delivered on the previous discharge.
Applications
Power Management
Technical Specifications
Battery Voltage
2V
Battery Capacity
25Ah
External Diameter
65.3mm
Battery Terminals
Stud
External Width
-
Battery Type / Size
BC
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
BC
External Height
173.2mm
Pack Quantity
1
External Depth
-
Weight
1.67kg
Battery NEDA Code
-
Product Range
Cyclon Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate