Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoRBC2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H9841
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $110.780 |
| 5+ | $106.920 |
| 10+ | $102.520 |
| 25+ | $96.620 |
| 50+ | $93.060 |
| 100+ | $92.270 |
| 10000+ | $91.480 |
Price for:Each
Minimum: 1
Multiple: 1
$110.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoRBC2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H9841
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
Battery Size Code-
External Diameter-
External Height94mm
Battery TerminalsQuick Connect
External Width64mm
Pack Quantity1
External Depth151mm
Battery Type / Size-
Weight2.5kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead (25-Jun-2020)
Product Overview
The RBC2 is a 12V Rechargeable Battery Cartridge features a lead acid technology with quick-connect terminals. Designed by APC by Schneider electric exclusively for UPS's for complete compatibility with the intelligent battery management system. RBCs are safe, reliable and contain a minimum number of connections saving valuable time. Because APC RBCs are hot-swappable, no network downtime is required in order to install them.
- Black color
- Sealed
- Maintenance-free
- Suspended electrolyte
- Leak-proof
- Insures that almost 100% of the old battery is recycled, protecting the environment
- 3 to 5-year Expected life
- 0 to 40°C Operating temperature range
Applications
Power Management
Contents
All required connectors, Battery recycling guide, Installation guide, Reusable packaging.
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
External Diameter
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
Battery Size Code
-
External Height
94mm
External Width
64mm
External Depth
151mm
Weight
2.5kg
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate