Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHR1227WF2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7831
Product RangeHR Series
Your Part Number
727 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.030 |
| 5+ | $42.060 |
| 10+ | $38.100 |
| 25+ | $35.750 |
| 50+ | $33.400 |
| 100+ | $31.550 |
| 250+ | $29.270 |
| 5000+ | $28.680 |
Price for:Each
Minimum: 1
Multiple: 1
$46.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoHR1227WF2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7831
Product RangeHR Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
Battery Size Code-
Battery TerminalsQuick Connect
Pack Quantity1
Battery Type / Size-
Weight1.97kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeHR Series
SVHCLead
Product Overview
HR1227WF2 is a HR series valve regulated lead acid battery. Absorbent Glass Mat (AGM) technology for efficient gas recombination of up to 99%.
- Up to 5years in standby service at 25℃
- Eurobat (20℃) : 3-5 years, standard commercial
- Nominal operating temperature of 25℃(77℉)
- Temperature of -15°C to 50°C (5°F to 122°F at discharge) and -15℃ ~ 40℃ (5℉~104℉ at charge)
- Temperature of -15°C to 40°C (5°F to 104°F) at storage
- Float charging voltage is 13.5 to 13.8VDC/Unit at 25°C (77°F)
- F1/F2 -Faston Tab187/250 terminal types
- 2.7A max charge current and 424A short circuit current
- 12V (6 cells per unit) nom voltage and 27W at 15min-rate to 1.67V per cell at 22°C nom capacity
- Approx. 1.97Kg (4.34lbs) weight
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
Battery Terminals
Quick Connect
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Pack Quantity
1
Weight
1.97kg
Battery NEDA Code
-
Product Range
HR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate