| Quantity | Price |
|---|---|
| 1+ | $350.390 |
| 5+ | $330.400 |
| 10+ | $315.520 |
Product Information
Product Overview
The 804-1210 is a TRUECharge™2 Battery Charger lead the industry with a small footprint and ultracompact design. The new TRUECharge™2 10A charger is the latest addition to the TRUECharge™2 series. The new TRUECharge™2 10A charger replaces the former best-selling, first-generation TRUECharge™ 10TB unit and features universal auto ranging input voltage (90 to 265VAC, 47 to 63Hz), which can be used in most parts of the world. The TRUECharge™2 10A is smaller and lighter than its predecessor and can be mounted in a variety of positions. The TRUECharge™2 10A charger uses power factor correction to deliver a full three-stage charge cycle. As a result, the charger requires less incoming AC power to operate at its peak efficiency, freeing up more usable AC power for on-board electronics. The TRUECharge™2 10A charger meets stringent safety and regulatory standards including UL1564 and UL1236.
- Microprocessor-controlled, multistage charging algorithms
- Settings for two and three-stage charging
- Charges flooded, gel, AGM or lead-calcium batteries
- Temperature-compensated charging
- Power factor corrected for efficient charging
- Mounting is possible in a variety of orientations and in areas where space is limited
- Ability to charge healthy batteries drained to low voltage
- Easy access to AC and DC wiring from one side
- Reverse battery polarity protection
- Drip-proof design
- Over and under-temperature protection
- DC overvoltage protection
- Battery overcharging protection
- IP32 Protection
Applications
Defence, Military & Aerospace, Commercial
Technical Specifications
Switch Mode
14.2VDC to 15.5VDC
-
265VAC
-
Lead Acid
10A
-
TRUECHARGE2 Series
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate