2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Power Cords / Electrical Power Cables
                                                                                                  Print Page

                                                                                                  P032-007

                                                                                                  Mains Power Cord, Heavy Duty, IEC 60320 C13, IEC 60320 C20, 2.1 m, 15 A, 250 VAC, Black

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE P032-007
                                                                                                  EATON TRIPP LITE P032-007
                                                                                                  EATON TRIPP LITE P032-007
                                                                                                  EATON TRIPP LITE P032-007
                                                                                                  EATON TRIPP LITE P032-007
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoP032-007
                                                                                                  Newark Part No.53M1868
                                                                                                  Also Known AsGTIN UPC EAN: 037332126313
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  96 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$25.230
                                                                                                  5+$23.340
                                                                                                  10+$21.440
                                                                                                  25+$20.100
                                                                                                  50+$19.150
                                                                                                  100+$18.240
                                                                                                  250+$17.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoP032-007
                                                                                                  Newark Part No.53M1868
                                                                                                  Also Known AsGTIN UPC EAN: 037332126313
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to ConnectorIEC 320 C13 to IEC 320 C20
                                                                                                  Connector Type AIEC 60320 C13
                                                                                                  Connector Type BIEC 60320 C20
                                                                                                  Cable Length - Metric2.1m
                                                                                                  Current Rating15A
                                                                                                  Voltage Rating250VAC
                                                                                                  Jacket ColorBlack
                                                                                                  Product Range-
                                                                                                  Cable Length - Imperial7ft
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The P032-007 is a heavy duty Power Cord with IEC 320 C13 to IEC 60320 C20 connectors. It is ideal for use with PDUs using IEC-320-C19 connectors.

                                                                                                  • Molded 12AWG x 3C SJTW cable

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  IEC 320 C13 to IEC 320 C20

                                                                                                  Connector Type B

                                                                                                  IEC 60320 C20

                                                                                                  Current Rating

                                                                                                  15A

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  Cable Length - Imperial

                                                                                                  7ft

                                                                                                  Connector Type A

                                                                                                  IEC 60320 C13

                                                                                                  Cable Length - Metric

                                                                                                  2.1m

                                                                                                  Voltage Rating

                                                                                                  250VAC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility