Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP032-007Copy
Newark Part No.53M1868
Also Known AsGTIN UPC EAN: 037332126313
Your Part Number
157 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.700 |
| 20+ | $22.430 |
| 50+ | $21.160 |
| 100+ | $20.150 |
Price for:Each
Minimum: 1
Multiple: 1
$23.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP032-007Copy
Newark Part No.53M1868
Also Known AsGTIN UPC EAN: 037332126313
Technical Datasheet
Connector to ConnectorIEC 320 C13 to IEC 320 C20
Connector Type AIEC 60320 C13
Connector Type BIEC 60320 C20
Cable Length - Metric2.1m
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial7ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P032-007 is a heavy duty Power Cord with IEC 320 C13 to IEC 60320 C20 connectors. It is ideal for use with PDUs using IEC-320-C19 connectors.
- Molded 12AWG x 3C SJTW cable
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 320 C13 to IEC 320 C20
Connector Type B
IEC 60320 C20
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
7ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
2.1m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
