Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2523Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F2864
Also Known As7TBD105240R0006
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.160 |
| 5+ | $20.630 |
| 10+ | $20.100 |
| 25+ | $19.670 |
| 50+ | $19.260 |
| 100+ | $18.840 |
| 250+ | $18.410 |
Price for:Each
Minimum: 1
Multiple: 1
$21.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2523Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F2864
Also Known As7TBD105240R0006
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.45"
Cable Diameter Max0.56"
Cable Gland MaterialZinc, Die Cast
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2523 is a straight liquidtight strain relief Cord Connector made of die-cast zinc with neoprene bushing. The device is suited for most general control and power cable applications. This series features sturdy neoprene bushings and tapered hub threads. The device Form a mechanical grip and water- and/or oil-resistant seal for cord and unarmoured or jacketed armoured round cables.
- Provide grounding continuity of cable armour
- Reduced overall size, fits into tighter spaces
- Extended range with superior strain relief
- Gland nut designed to restrict cable bending
Applications
Industrial
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.56"
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
0.45"
Cable Gland Material
Zinc, Die Cast
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability