Newark provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, Newark's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92F5051
Each
Pricing is unavailable. Please contact customer services.
1/2" NPT
5mm
12mm
Nylon (Polyamide)
Black
IP68, NEMA 6
92F5058

RoHS

Each
Pricing is unavailable. Please contact customer services.
PG7
2.5mm
6.5mm
Nylon (Polyamide)
Black
IP68, NEMA 6
92F5072

RoHS

Each
Pricing is unavailable. Please contact customer services.
1/2" NPT
5mm
12mm
Nylon (Polyamide)
Grey
IP68, NEMA 6
92F5059

RoHS

Each
Pricing is unavailable. Please contact customer services.
PG9
3.5mm
8mm
Nylon (Polyamide)
Black
IP68, NEMA 6
92F5060

RoHS

Each
Pricing is unavailable. Please contact customer services.
PG11
4mm
10mm
Nylon (Polyamide)
Black
IP68, NEMA 6
92F5079

RoHS

Each
Pricing is unavailable. Please contact customer services.
PG13
6mm
12mm
Nylon (Polyamide)
Grey
IP68, NEMA 6
92F5074

RoHS

Each
50+
$3.810
Min: 100 / Mult: 1
3/8" NPT
3.5mm
8mm
Nylon (Polyamide)
Grey
IP68, NEMA 6
92F5073

RoHS

Each
Pricing is unavailable. Please contact customer services.
3/4" NPT
13mm
18mm
Nylon (Polyamide)
Grey
IP68, NEMA 6
92F5053

RoHS

Each
Pricing is unavailable. Please contact customer services.
3/8" NPT
3.5mm
8mm
Nylon (Polyamide)
Black
IP68, NEMA 6
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M