22AWG Coaxial Cable:

688 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
60R4557

RoHS

Spool of 50
1+
$102.730
5+
$102.730
10+
$102.720
Min: 1 / Mult: 1
RG179
-
-
75ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
03F7178

RoHS

Spool of 1000
1+
$16,766.030
5+
$16,117.620
10+
$15,561.840
Min: 1 / Mult: 1
RG142
19AWG
-
50ohm
1000ft
304.8m
Brown
FEP
Steel
Solid
4.953mm
-
02F4120

RoHS

Spool of 500
1+
$619.000
5+
$595.060
10+
$574.540
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
87K1862

RoHS

Spool of 500
1+
$642.570
5+
$617.720
10+
$596.410
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
498.69ft
152.4m
Black
PVC
Copper
7 x 0.255mm
6.12mm
-
87K1550

RoHS

Spool of 100
1+
$581.260
5+
$536.550
10+
$498.720
Min: 1 / Mult: 1
RG8
11AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 19AWG
10.236mm
-
62M3108

RoHS

1 Meter
1+
$251.300
5+
$242.760
10+
$235.450
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.096mm
-
05F1782

RoHS

Spool of 1000
1+
$468.120
5+
$450.020
10+
$434.500
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
7.468mm
-
87K7406

RoHS

Spool of 100
1+
$509.830
5+
$490.120
10+
$473.220
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.287mm
-
03F2133

RoHS

Spool of 100
1+
$197.910
5+
$197.910
10+
$197.910
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 34AWG
2.57mm
-
87K1142

RoHS

Spool of 100
1+
$1,673.400
5+
$1,608.680
10+
$1,553.210
Min: 1 / Mult: 1
RG402
19AWG
-
50ohm
100ft
30.48m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.521mm
-
03F2136

RoHS

Spool of 100
1+
$349.170
5+
$335.670
10+
$324.090
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
100ft
30.48m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
01J3968

RoHS

Spool of 500
1+
$777.700
5+
$747.610
10+
$721.840
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
2.54mm
-
05M4037

RoHS

Spool of 100
1+
$132.430
25+
$124.110
50+
$115.400
100+
$113.020
250+
$109.060
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
73T9499

RoHS

Each
1+
$15.000
50+
$12.650
100+
$11.920
250+
$11.020
500+
$10.460
Min: 1 / Mult: 1
RG402
-
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
3.58mm
-
87K2764

RoHS

Date/Lot Code

Spool of 100
1+
$628.310
5+
$604.020
10+
$583.180
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.54mm
-
02F4119

RoHS

Spool of 100
1+
$177.820
5+
$170.940
10+
$165.040
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
74R4857

RoHS

Spool of 500
1+
$68.550
10+
$68.050
Min: 1 / Mult: 1
RG6U
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
-
6.9mm
-
87K6203

RoHS

Spool of 500
1+
$669.180
5+
$643.300
10+
$621.110
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.918mm
-
03F2137

RoHS

Spool of 500
1+
$1,308.880
5+
$1,258.260
10+
$1,214.880
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
99F6456

RoHS

Spool of 100
1+
$1,605.170
5+
$1,543.090
10+
$1,489.880
Min: 1 / Mult: 1
RG405
24AWG
-
50ohm
100ft
30.48m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.159mm
-
87K1552

RoHS

Spool of 1000
1+
$1,238.000
5+
$1,190.120
10+
$1,149.080
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
03F1350

RoHS

Spool of 100
1+
$914.990
5+
$914.990
10+
$914.990
Min: 1 / Mult: 1
RG223
19AWG
-
50ohm
100ft
30.48m
Black
PVC
Silver Plated Copper
Solid
5.39mm
-
95B5121

RoHS

Spool of 500
1+
$1,437.000
5+
$1,326.460
10+
$1,232.920
Min: 1 / Mult: 1
RG8
15AWG
-
50ohm
500ft
152.4m
Black
PE
Copper
Solid
6.096mm
-
87K6352

RoHS

Spool of 1000
1+
$334.490
5+
$321.560
10+
$310.470
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
6.858mm
-
15B3157

RoHS

Spool of 1000
1+
$1,364.760
5+
$1,311.980
10+
$1,266.730
Min: 1 / Mult: 1
RG58
20AWG
-
51.5ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
1-25 of 688 items
of 28 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M