104 Product Results Found for "ALPHA WIRE"
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $2,322.320 | Silicone Rubber | White | 8AWG | 133 x 29AWG | 100ft | 30.5m | 150°C | 8.61mm² | 15kV | Copper | 6.58mm | - | - | ||||||
Spool of 100 | 1+ $6,810.800 5+ $6,101.000 10+ $5,938.400 | Silicone Rubber | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 5kV | Silver Plated Copper | 1.778mm | UL VW-1 | - | ||||||
Spool of 100 | 1+ $1,764.200 5+ $1,572.000 10+ $1,469.200 25+ $1,406.600 50+ $1,296.400 | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | - | ||||||
Spool of 1000 | 1+ $572.700 2+ $544.460 5+ $524.660 | MPPE | Black | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.7mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $1,275.340 2+ $1,225.950 | Rubber | White | 16AWG | 26 x 30AWG | 100ft | 30.5m | 150°C | 1.32mm² | 40kV | Copper | 6.45mm | - | - | ||||||
Spool of 1000 | 1+ $572.700 2+ $544.460 5+ $524.660 | MPPE | Red | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.7mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $663.940 2+ $631.200 5+ $592.000 | Silicone Rubber | Black | 22AWG | 7 x 30AWG | 100ft | 30m | 150°C | 0.35mm² | 10kV | Tinned Copper | 2.79mm | UL AWM 3239 | - | ||||||
Spool of 1000 | 1+ $1,097.540 2+ $1,054.730 | MPPE | Blue | 14AWG | 41 x 30AWG | 1000ft | 305m | 105°C | 2.08mm² | 600V | Tinned Copper | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $94.440 5+ $85.220 10+ $77.650 25+ $74.340 50+ $68.520 | MPPE | Black | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.13mm² | 600V | Tinned Copper | 0.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $817.700 2+ $777.260 5+ $761.070 | Rubber | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 150°C | 0.35mm² | 30kV | Copper | 4.597mm | - | - | ||||||
Spool of 100 | 1+ $76.280 5+ $68.260 10+ $63.260 25+ $58.950 50+ $54.040 More Pricing... | PVC | Black | 18AWG | 19 x 30AWG | 100ft | 30m | 105°C | 0.96mm² | 300V | Tinned Copper | 2.08mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $995.570 2+ $946.220 | Silicone Rubber | White | 16AWG | 41 x 32AWG | 100ft | 30.5m | 200°C | 1.33mm² | 20kV | Silver Plated Copper | 4.166mm | UL VW-1 | - | ||||||
Spool of 100 | 1+ $207.240 5+ $184.450 10+ $175.280 25+ $171.770 | PTFE | Violet | 26AWG | 19 x 38AWG | 100ft | 30m | 200°C | 0.15mm² | 600V | Silver Plated Copper | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 1000 | 1+ $745.650 2+ $708.750 5+ $696.450 | MPPE | Blue | 16AWG | 26 x 30AWG | 1000ft | 305m | 105°C | 1.3mm² | 600V | Tinned Copper | 2.06mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 1000 | 1+ $572.700 2+ $544.460 5+ $524.660 | MPPE | Yellow | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.7mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Spool of 100 | 1+ $84.030 5+ $75.820 10+ $69.080 25+ $66.140 50+ $60.960 | MPPE | Black | 28AWG | 7 x 36AWG | 100ft | 30.5m | 105°C | 0.08mm² | 600V | Tinned Copper | 0.86mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $84.030 5+ $75.820 10+ $69.080 25+ $66.140 50+ $60.960 | MPPE | Red | 28AWG | 7 x 36AWG | 100ft | 30.5m | 105°C | 0.08mm² | 600V | Tinned Copper | 0.86mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 1000 | 1+ $745.650 2+ $708.750 5+ $696.450 | MPPE | Red | 16AWG | 26 x 30AWG | 1000ft | 305m | 105°C | 1.3mm² | 600V | Tinned Copper | 2.06mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $96.260 5+ $85.760 10+ $81.540 25+ $79.910 | MPPE | Red | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 1000 | 1+ $439.890 2+ $418.270 5+ $395.300 | MPPE | Orange | 20AWG | 10 x 30AWG | 1000ft | 304.8m | 105°C | 0.52mm² | 600V | Tinned Copper | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Spool of 1000 | 1+ $318.970 5+ $287.290 10+ $279.630 | MPPE | Blue | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 105°C | 0.2mm² | 600V | Tinned Copper | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 1000 | 1+ $476.640 5+ $436.920 10+ $419.440 | MPPE | Green | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 105°C | 0.2mm² | 600V | Tinned Copper | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 1000 | 1+ $284.870 5+ $254.470 10+ $248.010 | MPPE | Red | 26AWG | 7 x 34AWG | 1000ft | 305m | 105°C | 0.13mm² | 600V | Tinned Copper | 0.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 1000 | 1+ $318.970 5+ $287.290 10+ $279.630 | MPPE | White | 24AWG | 7 x 32AWG | 1000ft | 305m | 105°C | 0.22mm² | 600V | Tinned Copper | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 1000 | 1+ $284.870 5+ $254.470 10+ $247.690 | MPPE | Blue | 26AWG | 7 x 34AWG | 1000ft | 305m | 105°C | 0.13mm² | 600V | Tinned Copper | 0.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||