111 Product Results Found for "PRO ELEC"
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Imperial)
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Spool of 50 | 1+ $779.850 5+ $759.760 10+ $739.690 25+ $696.180 50+ $666.050 | Rubber | Black | - | - | - | - | - | 164ft | 50m | - | 85°C | 25mm² | 100V | Copper | 11.5mm | - | Pro Power H01N2-D Welding Cable | |||||
Each | 1+ $31.400 25+ $28.830 50+ $26.270 100+ $24.430 250+ $22.880 | PU | Natural | 0.4mm | 26AWG | - | 0.02" | 390°C | 1476.38ft | 450m | 1.11729g | - | 0.12568mm² | - | Copper | 0.4mm | - | - | ||||||
Each | 1+ $32.780 25+ $30.100 50+ $27.430 100+ $25.500 250+ $23.890 | - | Unjacketed | - | 23AWG | Solid | - | - | 754.6ft | 230m | - | - | 0.246mm² | - | Copper | 0.56mm | BS 4520, BS 60317/20 | - | ||||||
Each | 1+ $34.320 25+ $31.510 50+ $28.710 100+ $26.700 250+ $25.010 | - | Unjacketed | - | 32AWG | Solid | - | - | 6069ft | 1850m | - | 200°C | 0.036mm² | 7kV | Copper | 0.2mm | BS 4520, BS 60317/20 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $2.880 10+ $2.780 25+ $2.680 50+ $2.490 | LSZH | Black | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 90°C | 2.5mm² | 750V | Copper | 4.1mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.520 10+ $3.420 25+ $3.300 50+ $3.070 | PVC | Violet | - | 12AWG | 56 x 0.3mm | - | - | - | - | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.650 10+ $3.520 25+ $3.400 50+ $3.160 | LSZH | Blue | - | - | - | - | - | - | - | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.380 10+ $2.300 25+ $2.230 50+ $2.080 | PVC | Violet | - | 14AWG | 50 x 0.25mm | - | - | - | - | - | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 500 | 1+ $289.550 10+ $269.940 25+ $260.890 50+ $251.850 100+ $241.290 | PVC | Green, Yellow | - | 16AWG | 30 x 0.25mm | - | - | 1640ft | 500m | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 25 | 1+ $3.460 4+ $3.250 | PVC | Yellow | - | 20AWG | - | - | - | 25ft | 7.62m | - | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $3.650 10+ $3.520 25+ $3.400 50+ $3.160 | LSZH | Brown | - | - | - | - | - | 3.3ft | 1m | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.400 10+ $2.330 25+ $2.260 50+ $2.110 | PVC | Blue | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 70°C | 2.5mm² | 750V | Copper | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $1.760 10+ $1.710 25+ $1.640 50+ $1.530 | LSZH | Blue | - | - | 7 x 0.53mm | - | - | 3.3ft | 1m | - | 90°C | 1.5mm² | 750V | Copper | 3.4mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.400 10+ $2.330 25+ $2.260 50+ $2.110 | PVC | Black | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 70°C | 2.5mm² | 750V | Copper | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $1.570 10+ $1.510 25+ $1.470 50+ $1.360 | PVC | Blue | - | - | 7 x 0.53mm | - | - | 3.3ft | 1m | - | 70°C | 1.5mm² | 750V | Copper | 2.9mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.880 10+ $2.790 25+ $2.690 50+ $2.510 | PVC | Black | - | - | 7 x 0.85mm | - | - | 3.3ft | 1m | - | 70°C | 4mm² | 750V | Copper | 4.1mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.650 10+ $3.520 25+ $3.400 50+ $3.160 | LSZH | Black | - | - | - | - | - | - | - | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
Each | 1+ $9.010 10+ $8.110 | PVDF | White | - | 30AWG | Solid | - | - | 25ft | 7.62m | - | 105°C | - | - | Silver Plated Copper | 0.508mm | - | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $49.610 25+ $45.940 50+ $42.100 100+ $41.060 250+ $39.310 | PVC | Pink | - | 19AWG | 24 x 0.2mm | - | - | 328ft | 100m | - | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 100 | 1+ $93.570 25+ $90.160 50+ $88.270 100+ $86.000 250+ $83.720 | PVC | Red | - | - | 30 x 0.24mm | - | - | 328ft | 100m | - | 70°C | 1.5mm² | 750V | Copper | 2.9mm | - | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $38.190 25+ $35.070 50+ $31.960 100+ $29.710 250+ $27.840 | PVC | Green | - | 21AWG | 16 x 0.2mm | - | - | 328ft | 100m | - | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $211.120 10+ $203.610 25+ $197.600 50+ $192.340 100+ $186.330 | PVC | Light Blue | - | 12AWG | 56 x 0.3mm | - | - | 328ft | 100m | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Meter | 1+ $0.767 10+ $0.743 25+ $0.717 50+ $0.667 | PVC | Brown | - | 21AWG | 16 x 0.2mm | - | - | 3.3ft | 1m | - | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 100 | 1+ $150.100 25+ $141.070 50+ $131.610 100+ $129.030 250+ $124.720 | PVC | Orange | - | - | - | - | - | 328ft | 100m | - | 105°C | 2.5mm² | - | Copper | 4.1mm | - | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $0.953 10+ $0.925 25+ $0.895 50+ $0.837 | PVC | Brown | - | 19AWG | 24 x 0.2mm | - | - | 3.3ft | 1m | - | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||