0
0 Items$0.00

Hook Up Wire :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
82T5262

RoHS

Reel of 10
Reel
1+$246.080
5+$227.710
10+$213.940
25+$200.170
50+$181.800
Silicone Rubber
Red
8AWG
2556 x 0.07mm
10m
32ft
90°C
10mm²
1.5kV
Copper
9mm
-
SiliStrom Series
72C3148

RoHS

Each
1+$170.720
5+$161.460
10+$155.240
25+$149.520
Silicone Rubber
Blue
8AWG
2556 x 0.07mm
10m
32ft
90°C
10mm²
1.5kV
Copper
9mm
-
SiliStrom Series
19J5891

RoHS

Each
1+$246.080
5+$227.710
10+$213.940
25+$200.170
50+$181.800
Silicone Rubber
Transparent
8AWG
2556 x 0.07mm
10m
32ft
90°C
10mm²
1.5kV
Copper
9mm
-
SiliStrom Series
79Y4647

RoHS

1 Meter
1+$6.830
10+$6.620
25+$6.390
50+$5.960
PVC
Green, Yellow
8AWG
136 x 0.3mm
1m
3.3ft
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4678

RoHS

1 Meter
1+$6.830
10+$6.620
25+$6.390
50+$5.960
PVC
Red
8AWG
136 x 0.3mm
1m
3.3ft
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7928

RoHS

Reel of 100
Reel
1+$394.980
5+$368.940
10+$354.050
25+$344.750
50+$329.870
PVC
Green, Yellow
8AWG
136 x 0.3mm
100m
328ft
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4594

RoHS

1 Meter
1+$6.830
10+$6.620
25+$6.390
50+$5.960
PVC
Black
8AWG
136 x 0.3mm
1m
3.3ft
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4604

RoHS

1 Meter
1+$6.830
10+$6.620
25+$6.390
50+$5.960
PVC
Blue
8AWG
136 x 0.3mm
1m
3.3ft
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7894

RoHS

Reel of 100
Reel
1+$394.980
5+$368.940
10+$354.050
25+$344.750
50+$329.870
PVC
Brown
8AWG
136 x 0.3mm
100m
328ft
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
82T5261

RoHS

Reel of 10
Reel
1+$246.080
5+$227.710
10+$213.940
25+$200.170
50+$181.800
Silicone Rubber
Black
8AWG
2556 x 0.07mm
10m
32ft
90°C
10mm²
1.5kV
Copper
9mm
-
SiliStrom Series
79Y4613

RoHS

1 Meter
1+$6.830
10+$6.620
25+$6.390
50+$5.960
PVC
Brown
8AWG
136 x 0.3mm
1m
3.3ft
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
58AC5916

RoHS

Pack of 10
1+$163.680
5+$128.190
10+$117.140
25+$106.090
PVC
Black
7AWG
2556 x 0.07mm
10m
32.8ft
70°C
10mm²
1.5kV
Tinned Copper
7mm
-
FlexiStrom Series
38Y7319

RoHS

Reel of 100
Reel
1+$742.120
10+$671.610
50+$629.300
100+$583.470
PVC
Black
8AWG
-
100m
328ft
80°C
10mm²
750V
Copper
6.8mm
CE, HAR
H07V-K Series
68Y7918

RoHS

Reel of 100
Reel
1+$394.980
5+$368.940
10+$354.050
25+$344.750
50+$329.870
PVC
Grey
8AWG
136 x 0.3mm
100m
328ft
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7885

RoHS

Reel of 100
Reel
1+$394.980
5+$368.940
10+$354.050
25+$344.750
50+$329.870
PVC
Blue
8AWG
136 x 0.3mm
100m
328ft
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7875

RoHS

Reel of 100
Reel
1+$394.980
5+$368.940
10+$354.050
25+$344.750
50+$329.870
PVC
Black
8AWG
136 x 0.3mm
100m
328ft
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4637

RoHS

1 Meter
1+$6.830
10+$6.620
25+$6.390
50+$5.960
PVC
Grey
8AWG
136 x 0.3mm
1m
3.3ft
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
85AK8301

RoHS

Pack of 2
1+$8.720
Silicone
Red, Black
8AWG
-
1m
3.28ft
200°C
10mm²
3kV
Tinned Copper
-
-
-
29AH7153

RoHS

Reel of 50
Reel
1+$269.280
10+$251.530
25+$243.340
50+$235.150
100+$225.600
Rubber
Black
-
-
50m
164ft
85°C
10mm²
100V
Copper
9mm
-
Pro Power H01N2-D Welding Cable
34AH2791

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Reel
1+$3,780.070
Polyolefin
Black
-
19 x 17AWG
100m
328ft
-
10mm²
1kV
Tinned Copper
6.2mm
BS 5099, IEC 60228 Class 6
-
79Y4695

RoHS

1 Meter
1+$6.830
10+$6.620
25+$6.390
50+$5.960
PVC
White
8AWG
136 x 0.3mm
-
-
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
50AC7041

RoHS

Reel of 50
Reel
1+$253.940
10+$237.190
25+$222.840
50+$215.660
100+$208.480
LSZH
Green, Yellow
-
-
50m
164ft
90°C
10mm²
750V
Copper
7.1mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
-
58AC5917

RoHS

Pack of 10
1+$169.630
5+$132.760
10+$121.280
25+$109.800
PVC
Red
7AWG
2556 x 0.07mm
10m
32.8ft
70°C
10mm²
1.5kV
Tinned Copper
7mm
-
FlexiStrom Series
02M0323

RoHS

Each
1+$740.360
10+$664.810
50+$622.830
100+$586.120
PVC
Red
8AWG
-
100m
328ft
80°C
10mm²
750V
Copper
6.8mm
CE, HAR
H07V-K Series
58AC5918

RoHS

Pack of 10
1+$130.510
5+$101.130
10+$91.980
25+$82.830
PVC
Blue
7AWG
2556 x 0.07mm
10m
32.8ft
-
10mm²
1.5kV
Tinned Copper
7mm
-
FlexiStrom Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M