Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7017-100-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5917
Product RangeFlexiStrom Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $169.630 |
| 5+ | $132.760 |
| 10+ | $121.280 |
| 25+ | $109.800 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$169.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7017-100-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5917
Product RangeFlexiStrom Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge7AWG
No. of Max Strands x Strand Size2556 x 0.07mm
Reel Length (Metric)10m
Reel Length (Imperial)32.8ft
Operating Temperature Max70°C
Conductor Area CSA10mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter7mm
Approval Specification-
Product RangeFlexiStrom Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
7AWG
Reel Length (Metric)
10m
Operating Temperature Max
70°C
Voltage Rating
1.5kV
External Diameter
7mm
Product Range
FlexiStrom Series
Jacket Color
Red
No. of Max Strands x Strand Size
2556 x 0.07mm
Reel Length (Imperial)
32.8ft
Conductor Area CSA
10mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
