Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7613-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82T5261
Product RangeSiliStrom Series
Your Part Number
48 In Stock
26 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $246.080 |
| 5+ | $227.710 |
| 10+ | $213.940 |
| 25+ | $200.170 |
| 50+ | $181.800 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
$246.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7613-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82T5261
Product RangeSiliStrom Series
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorBlack
Wire Gauge8AWG
No. of Max Strands x Strand Size2556 x 0.07mm
Reel Length (Metric)10m
Reel Length (Imperial)32ft
Operating Temperature Max90°C
Conductor Area CSA10mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter9mm
Approval Specification-
Product RangeSiliStrom Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
8AWG
Reel Length (Metric)
10m
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
9mm
Product Range
SiliStrom Series
Jacket Color
Black
No. of Max Strands x Strand Size
2556 x 0.07mm
Reel Length (Imperial)
32ft
Conductor Area CSA
10mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
