Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,311.290 |
| 2+ | $1,237.410 |
Product Information
Product Overview
The 80127 SL005 is a 18-core Shielded Cable with tinned copper conductor and a mPPE insulator. This multi-core cable comes with a slate PUR zero halogen jacket and tinned copper braid shield (85% coverage). The EcoFlex® sunlight-resistant PUR cable provides 8+ million flex cycles in tough application conditions while saving space and reducing weight. The EcoGen™ products contain no halogens, phthalates or heavy metals. It provides abrasion, UV and oil resistance of a tough halogen-free polyurethane jacket in a flex cable that's up to 40% smaller and 44% lighter than other 600V continuous flex cables.
- Flexible at low temperatures
- Bend radius 4X (static) and 6X (dynamic)
- 155lbs Maximum pull tension
- 50pf/ft at 1kHz Nominal ground capacitance
- 0.17µH/ft Nominal inductance
Applications
Industrial
Technical Specifications
Shielded
20AWG
100ft
Slate
Tinned Copper
9.45mm
EcoGen EcoFlex PUR Series
18Conductor
0.523mm²
30.5m
26 x 34AWG
PUR
600V
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate