0
0 Items$0.00

Multipair Cable :

1,566 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
87K2826

RoHS

Reel of 1000
Reel
1+$1,799.200
Shielded
2 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
30M2961

RoHS

Each
1+$209.500
5+$199.400
10+$194.700
Shielded
10 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.1mm
-
87K1927

RoHS

Reel of 100
Reel
1+$530.670
2+$504.490
5+$471.510
Shielded
1 Pair
24AWG
0.2mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
02F5624

RoHS

Reel of 100
Reel
1+$519.040
2+$493.520
5+$476.870
Shielded
3 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.934mm
-
02F4859

RoHS

Reel of 100
Reel
1+$173.790
5+$154.650
10+$146.970
25+$144.030
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
87K6336

RoHS

Reel of 1000
Reel
1+$1,731.940
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87K7357

RoHS

Reel of 100
Reel
1+$355.140
5+$315.720
10+$305.420
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
03F6058

RoHS

Reel of 500
Reel
1+$1,583.490
Shielded
1 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
5.918mm
-
87F4332

RoHS

Reel of 100
Reel
1+$205.590
5+$193.490
10+$187.960
Shielded
5 Pair
26AWG
0.13mm²
100ft
30.5m
Gray
7 x 34AWG
300V
PVC
Copper
6.6mm
-
02F6077

RoHS

Reel of 100
Reel
1+$640.610
2+$609.030
5+$569.250
Shielded
2 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Tinned Copper
3.759mm
-
87K2827

RoHS

Reel of 100
Reel
1+$245.700
5+$218.660
10+$207.780
Shielded
2 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87K2828

RoHS

Reel of 1000
Reel
1+$2,211.480
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
02F5713

RoHS

Reel of 100
Reel
1+$775.540
2+$737.180
5+$693.480
Shielded
3 Pair
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
10.262mm
-
87K6338

RoHS

Reel of 500
Reel
1+$910.420
2+$859.130
Shielded
1 Pair
18AWG
0.823mm²
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
66K6057

RoHS

Reel of 1000
Reel
1+$1,582.370
2+$1,550.720
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
LSZH
Tinned Copper
4.978mm
-
87K6354

RoHS

Reel of 500
Reel
1+$1,850.610
Shielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
300V
PVC
Copper
6.502mm
-
04F3567

RoHS

Reel of 100
Reel
1+$169.860
5+$151.210
10+$143.710
25+$140.840
Shielded
1 Pair
20AWG
0.51mm²
100ft
30.48m
Black
7 x 0.307mm
600V
PVC
Copper
5.59mm
-
02F4053

RoHS

Reel of 100
Reel
1+$75.260
5+$67.070
10+$63.790
25+$62.520
50+$61.240
Shielded
1 Pair
22AWG
-
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
87K6283

RoHS

Reel of 1000
Reel
1+$538.040
2+$507.300
5+$493.210
Shielded
1 Pair
22AWG
0.325mm²
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
02F5311

RoHS

Reel of 500
Reel
1+$912.590
2+$899.600
Shielded
2 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
03F3972

RoHS

Reel of 100
Reel
1+$715.270
2+$679.740
5+$634.960
Shielded
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.874mm
-
04F3396

RoHS

Reel of 100
Reel
1+$167.480
5+$149.090
10+$141.710
25+$138.870
Shielded
2 Pair
22AWG
0.36mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
-
02F4247

RoHS

Reel of 500
Reel
1+$775.980
2+$731.640
5+$711.310
Shielded
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
4.445mm
-
03H8625

RoHS

Each
1+$226.440
5+$213.120
10+$207.030
Shielded
7 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
5.6mm
-
02F5369

RoHS

Reel of 500
Reel
1+$863.160
2+$814.530
Shielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.724mm
-
1-25 of 1566 items
of 63 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M