Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3625/10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81H9940
Also Known AsGTIN UPC EAN: 00054007545569 80610707335
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $117.410 |
| 5+ | $110.190 |
| 10+ | $98.110 |
| 25+ | $94.240 |
Price for:Each
Minimum: 1
Multiple: 1
$117.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3625/10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81H9940
Also Known AsGTIN UPC EAN: 00054007545569 80610707335
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors10Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGray
Cable Width10mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
The 3625/10 is a 10-conductor Flat Ribbon Cable with 28AWG tinned stranded copper conductors and a gray polyvinyl chloride jacket. This 3625 series flat cable conductors on 1mm wire spacing is designed for mass termination to metric connectors. The stranded wire provides flexibility and extended product life and is zippable for branching or discrete termination.
- <gt/>1 X 10¹⁰Ω/10ft Insulation resistance
- 89Ω Unbalanced characteristic impedance
- 146Ω Balanced characteristic impedance
- 54.5pF/ft Unbalanced capacitance
- 32.2pF/ft Balanced capacitance
- 0.43μH/ft Unbalanced inductance
- 0.68μH/ft Balanced inductance
- 4.86ns/ft Unbalanced propagation delay
- 4.69ns/f Unbalanced propagation delay
- 69% Unbalanced velocity of propagation
- 71% Balanced velocity of propagation
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
328ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
-
Reel Length (Metric)
100m
Cable Width
10mm
Pitch Spacing
1mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3625/10
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate