Twinaxial Cable:

53 Products Found

At Newark, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Color
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F2953

RoHS

Spool of 500
1+
$7,320.090
5+
$6,757.010
10+
$6,280.550
Min: 1 / Mult: 1
20AWG
-
100ohm
Black
500ft
152.4m
7 x 28AWG
Copper
FEP
6.58mm
-
03F5677

RoHS

Spool of 100
1+
$442.060
5+
$424.970
10+
$410.310
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
100ft
30.5m
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
54M3135

RoHS

1 Meter
1+
$0.025
5+
$0.024
10+
$0.022
Min: 1 / Mult: 1
25AWG
0.163mm²
124ohm
Blue
-
-
7 x 0.18mm
Copper
PVC
6.1mm
-
87K6358

RoHS

Spool of 1000
1+
$3,596.140
5+
$3,457.060
10+
$3,337.850
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
PVC
6.1mm
-
15B3812

RoHS

Spool of 5000
1+
$24,744.510
5+
$23,787.540
10+
$22,967.280
Min: 1 / Mult: 1
20AWG
-
100ohm
Black
5000ft
1524m
7 x 28AWG
Copper
PVC
8.38mm
-
20M4411

RoHS

Spool of 1000
1+
$12,129.190
5+
$11,660.110
10+
$11,258.030
Min: 1 / Mult: 1
18AWG
-
124ohm
Blue
1000ft
304.8m
7 x 26AWG
Tinned Copper
PVC
11.684mm
DataTray Series
03F3947

RoHS

Spool of 1000
1+
$6,365.920
5+
$6,119.730
10+
$5,908.700
Min: 1 / Mult: 1
20AWG
-
100ohm
Black
1000ft
304.8m
7 x 28AWG
Copper
PE
8.4mm
-
88K1366

RoHS

Spool of 1000
1+
$7,894.490
5+
$7,589.180
10+
$7,327.490
Min: 1 / Mult: 1
18AWG
0.891mm²
78ohm
Blue
1000ft
304.8m
7 x 26AWG
Tinned Copper
Polyolefin
8.23mm
Blue Hose Series
03F2952

RoHS

Spool of 100
1+
$1,863.640
5+
$1,791.570
10+
$1,729.780
Min: 1 / Mult: 1
20AWG
-
100ohm
Black
100ft
30.48m
7 x 28AWG
Copper
FEP
6.58mm
-
19C5408

RoHS

Spool of 1640
1+
$8,116.210
5+
$7,802.320
10+
$7,533.270
Min: 1 / Mult: 1
20AWG
-
100ohm
Black
1640ft
499.872m
7 x 28AWG
Copper
PVC
8.38mm
-
03F2145

RoHS

Spool of 100
1+
$588.270
5+
$565.520
10+
$546.010
Min: 1 / Mult: 1
20AWG
-
100ohm
Black
100ft
30.48m
7 x 28AWG
Copper
PVC
8.4mm
-
88K1369

RoHS

Spool of 500
1+
$6,159.430
5+
$5,921.230
10+
$5,717.040
Min: 1 / Mult: 1
18AWG
-
120ohm
Blue
500ft
152.4m
7 x 26AWG
Tinned Copper
Polyolefin
11.684mm
DataTray Series
03F1689

RoHS

Spool of 1000
1+
$7,209.560
5+
$6,930.730
10+
$6,691.740
Min: 1 / Mult: 1
22AWG
-
150ohm
Black
1000ft
304.8m
19 x 34AWG
Copper
PVC
8.8mm
-
04F5206

RoHS

Spool of 1000
1+
$19,898.050
5+
$19,128.520
10+
$18,468.920
Min: 1 / Mult: 1
22AWG
-
150ohm
Black
1000ft
305m
19 x 34AWG
Tinned Copper
FEP
7.8mm
-
87K1892

RoHS

Spool of 500
1+
$1,798.080
5+
$1,728.540
10+
$1,668.930
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Copper
PVC
6.1mm
-
66F7733

RoHS

Spool of 1000
1+
$9,485.790
5+
$9,118.930
10+
$8,804.490
Min: 1 / Mult: 1
18AWG
-
100ohm
Blue
1000ft
304.8m
7 x 26AWG
Copper
Polyolefin
9.855mm
DataTray Series
70B5512

RoHS

Spool of 500
1+
$1,798.080
5+
$1,728.540
10+
$1,668.930
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
29C8490

RoHS

Spool of 1000
1+
$4,587.810
5+
$4,410.380
10+
$4,258.300
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
305m
7 x 28AWG
Copper
PE
6.1mm
-
30H4882

RoHS

Spool of 1000
1+
$5,143.520
5+
$4,944.600
10+
$4,774.100
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
305m
42 x 36AWG
Tinned Copper
PVC
6.2mm
-
19C5425

RoHS

Spool of 6000
1+
$21,576.770
5+
$20,742.300
10+
$20,027.050
Min: 1 / Mult: 1
20AWG
-
78ohm
Brown
6000ft
1828.8m
7 x 28AWG
Copper
PVC
6.045mm
-
39C6398

RoHS

Spool of 1000
1+
$12,696.870
5+
$12,205.830
10+
$11,784.940
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
FEP
5.156mm
-
66F7732

RoHS

Spool of 500
1+
$3,972.140
5+
$3,818.530
10+
$3,686.860
Min: 1 / Mult: 1
18AWG
-
78ohm
Blue
500ft
152.4m
7 x 26AWG
Copper
Polyolefin
8.23mm
Blue Hose Series
96B7321

RoHS

Spool of 1000
1+
$3,596.140
5+
$3,457.060
10+
$3,337.850
Min: 1 / Mult: 1
20AWG
-
78ohm
Brown
1000ft
304.8m
7 x 28AWG
Copper
PVC
6.1mm
-
96B2462

RoHS

Spool of 1000
1+
$3,596.140
5+
$3,457.060
10+
$3,337.850
Min: 1 / Mult: 1
20AWG
-
78ohm
Orange
1000ft
304.8m
7 x 28AWG
Copper
PVC
6.1mm
-
03F5678

RoHS

Spool of 1000
1+
$3,596.140
5+
$3,457.060
10+
$3,337.850
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
1-25 of 53 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M