Coaxial Cable:

706 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73T9499

RoHS

Each
1+
$15.260
50+
$12.840
100+
$12.090
250+
$11.160
500+
$10.590
Min: 1 / Mult: 1
RG402
-
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
3.58mm
-
03F2137

RoHS

Spool of 500
1+
$1,288.740
5+
$1,238.900
10+
$1,196.170
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
99F6456

RoHS

Spool of 100
1+
$1,580.460
5+
$1,519.340
10+
$1,466.950
Min: 1 / Mult: 1
RG405
24AWG
-
50ohm
100ft
30.48m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.159mm
-
02F4193

RoHS

Spool of 100
1+
$195.850
5+
$188.280
10+
$181.790
Min: 1 / Mult: 1
RG58A
20AWG
-
51.5ohm
100ft
30.48m
Black
PVC
Copper
Solid
4.902mm
-
03F2138

RoHS

Spool of 1000
1+
$2,406.580
5+
$2,221.470
10+
$2,064.820
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 30AWG
4.953mm
-
87K1552

RoHS

Spool of 1000
1+
$1,035.950
5+
$1,035.950
10+
$1,035.950
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
03F1350

RoHS

Spool of 100
1+
$1,386.070
5+
$1,332.450
10+
$1,286.510
Min: 1 / Mult: 1
RG223
19AWG
-
50ohm
100ft
30.48m
Black
PVC
Silver Plated Copper
Solid
5.39mm
-
87K6352

RoHS

Spool of 1000
1+
$329.180
5+
$316.440
10+
$305.530
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
6.858mm
-
87K2764

RoHS

Date/Lot Code

Spool of 100
1+
$618.640
5+
$594.710
10+
$574.210
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.54mm
-
87K6239

RoHS

Spool of 1000
1+
$1,422.910
5+
$1,367.880
10+
$1,320.720
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.902mm
-
87K1868

RoHS

Spool of 1000
1+
$2,951.870
5+
$2,837.700
10+
$2,739.850
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
7.315mm
-
02F6062

RoHS

Spool of 100
1+
$986.520
5+
$948.360
10+
$915.670
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
100ft
30.48m
Black
FEP
Copper
Solid
5.08mm
-
10M8769

RoHS

Spool of 1000
1+
$2,316.340
5+
$2,226.760
10+
$2,149.970
Min: 1 / Mult: 1
RG6
19AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 27AWG
7.01mm
-
02F5785

RoHS

Spool of 1000
1+
$5,330.720
5+
$5,124.560
10+
$4,947.860
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
1000ft
304.8m
Brown
FEP
Copper
7 x 38AWG
2.54mm
-
43W6201
Box of 500
1+
$43.990
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
-
6.9mm
-
15B1937

RoHS

Spool of 500
1+
$6,313.370
5+
$6,069.210
10+
$5,859.930
Min: 2 / Mult: 2
RG405
24AWG
-
50ohm
500ft
152.4m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.159mm
-
87K1762

RoHS

Date/Lot Code

Spool of 100
1+
$696.280
5+
$669.350
10+
$646.270
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.44mm
-
02F5771

RoHS

Date/Lot Code

Spool of 100
1+
$549.920
5+
$528.650
10+
$510.420
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
100ft
30.48m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.49mm
-
60R4557

RoHS

Spool of 50
1+
$120.010
5+
$111.290
10+
$103.920
Min: 1 / Mult: 1
RG179
-
-
75ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
58M9359

RoHS

Each
1+
$96.210
5+
$89.220
10+
$83.310
Min: 1 / Mult: 1
RG174A
26AWG
-
50ohm
164ft
50m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
96W6520

RoHS

Spool of 50
1+
$122.390
5+
$117.910
10+
$114.070
Min: 1 / Mult: 1
RG178
-
-
50ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
1.8mm
-
53X0984

RoHS

Spool of 100
1+
$57.360
25+
$53.270
50+
$49.190
100+
$46.250
250+
$43.790
Min: 1 / Mult: 1
RG6
-
0.785mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.6mm
-
78AH2234

RoHS

Each
1+
$75.700
25+
$70.650
50+
$66.720
100+
$65.040
250+
$63.360
Min: 1 / Mult: 1
RG58
-
0.5mm²
50ohm
328.08ft
100m
Black
PE
Copper
7 x 0.3mm
5mm
-
66AH9222
Spool of 1000
1+
$5,415.330
5+
$5,205.900
10+
$5,026.390
Min: 1 / Mult: 1
0.5" Low Loss Coax
5AWG
-
50ohm
1000ft
304.8m
Blue
FR PVC
Copper Clad Aluminum
Solid
16mm
-
87K1557

RoHS

Spool of 1000
1+
$4,680.370
5+
$4,499.360
10+
$4,344.210
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.639mm
-
26-50 of 706 items
of 29 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M