Hook Up Wire:

377 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50AC6959

RoHS

Spool of 100
1+
$38.470
25+
$35.400
50+
$33.000
100+
$31.980
250+
$30.950
Min: 1 / Mult: 1
PVC
Yellow
-
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
-
-
69AC3136

RoHS

Spool of 50
1+
$248.970
10+
$232.100
25+
$224.330
50+
$216.550
100+
$207.480
Min: 1 / Mult: 1
PVC
Blue, Grey
-
25mm²
164ft
50m
70°C
-
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
38AC2157

RoHS

1 Meter
1+
$1.050
250+
$0.800
500+
$0.715
1000+
$0.647
5000+
$0.590
Min: 1 / Mult: 1
PVC
Blue
-
1.5mm²
3.3ft
1m
70°C
7 x 0.53mm
750V
Copper
2.9mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
68Y7905

RoHS

Spool of 100
1+
$44.080
25+
$40.830
50+
$37.420
100+
$36.480
250+
$34.930
Min: 1 / Mult: 1
PVC
Green
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
38AC2165

RoHS

1 Meter
1+
$1.960
100+
$1.590
250+
$1.450
500+
$1.340
1000+
$1.240
Min: 1 / Mult: 1
PVC
Black
-
4mm²
3.3ft
1m
70°C
7 x 0.85mm
750V
Copper
4.1mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
34AH4492

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$524.940
100+
$509.760
200+
$501.660
Min: 1 / Mult: 1
PVF2
Yellow, Green
12AWG
3mm²
328ft
100m
150°C
37 x 28AWG
600V
Tinned Copper
2.74mm
-
Spec 44 Series
34AH0722

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$99.390
200+
$96.520
500+
$94.990
Min: 1 / Mult: 1
PVDF
Red
21AWG
0.5mm²
328ft
100m
150°C
19 x 0.19mm
600V
Tinned Copper
1.31mm
-
-
73AC8214

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$50.090
25+
$46.070
50+
$42.960
100+
$41.630
250+
$40.290
Min: 1 / Mult: 1
Silicone Rubber
Brown
-
0.75mm²
328ft
100m
180°C
24 x 0.2mm
500V
Tinned Copper
2.3mm
BS EN 50525-2-41
Pro Power SIAF
95AC2033

RoHS

1 Meter
1+
$2.280
100+
$1.850
250+
$1.680
500+
$1.560
1000+
$1.450
Min: 1 / Mult: 1
LSZH
Brown
-
4mm²
3.3ft
1m
90°C
-
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
07H6518

RoHS

Date/Lot Code

Spool of 1000
1+
$156.310
3+
$156.310
5+
$156.310
10+
$156.310
25+
$156.310
More Pricing...
Min: 1 / Mult: 1
PVC
Black
28AWG
0.08mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
90R4640

RoHS

Date/Lot Code

Spool of 1000
1+
$65.750
3+
$65.750
5+
$65.750
10+
$65.750
25+
$65.750
More Pricing...
Min: 1 / Mult: 1
PVC
Green
28AWG
0.08mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
07H6514

RoHS

Date/Lot Code

Spool of 1000
1+
$65.750
3+
$65.750
5+
$65.750
10+
$65.750
25+
$65.750
More Pricing...
Min: 1 / Mult: 1
PVC
Red
28AWG
0.08mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
07H6527

RoHS

Date/Lot Code

Spool of 1000
1+
$58.970
3+
$58.970
5+
$58.970
10+
$58.970
25+
$58.970
More Pricing...
Min: 1 / Mult: 1
PVC
White
28AWG
0.08mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
90R5268

RoHS

Date/Lot Code

Spool of 100
1+
$61.510
3+
$56.390
5+
$56.390
10+
$56.390
25+
$52.050
More Pricing...
Min: 1 / Mult: 1
PVC
Yellow
14AWG
2.07mm²
100ft
30m
80°C
19 x 0.37mm
600V
Copper
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
59AJ6656

RoHS

Date/Lot Code

Spool of 100
1+
$308.850
10+
$305.730
Min: 1 / Mult: 1
PFA
Red
18AWG
-
100ft
30.5m
300°C
19 x 30AWG
600V
Nickel Plated Copper
1.55mm
CE, UL AWM 11905
ThermoThin Series
45AJ6911

RoHS

1 Meter
1+
$2.280
100+
$1.850
250+
$1.680
500+
$1.560
1000+
$1.450
Min: 1 / Mult: 1
LSZH
Black
-
4mm²
-
-
90°C
-
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
50AC6215

RoHS

Spool of 100
1+
$75.520
25+
$72.140
50+
$70.260
100+
$68.000
250+
$65.760
Min: 1 / Mult: 1
ETFE
White
24AWG
-
328ft
100m
150°C
19 x 36AWG
600V
Tinned Copper
1.19mm
MIL-W-22759/16
-
09X0551

RoHS

Spool of 100
1+
$114.100
5+
$107.560
10+
$101.620
25+
$96.870
50+
$92.110
Min: 1 / Mult: 1
PTFE
Orange
22AWG
0.34mm²
328.08ft
100m
260°C
19 x 0.15mm
600V
Silver Plated Copper
1.35mm
-
-
06M4000

RoHS

Date/Lot Code

Each
1+
$186.550
Min: 1 / Mult: 1
Unjacketed
-
36AWG
-
6400ft
1950.7m
130°C
Solid
-
Copper
0.147mm
-
-
02F5297

RoHS

Date/Lot Code

Spool of 1000
1+
$524.950
5+
$524.950
10+
$524.950
Min: 1 / Mult: 1
Unjacketed
-
22AWG
-
1000ft
305m
200°C
Solid
-
Tinned Copper
0.66mm
-
-
09X0535

RoHS

Spool of 100
1+
$98.400
25+
$94.210
50+
$91.870
100+
$89.080
250+
$86.280
Min: 1 / Mult: 1
PTFE
Brown
28AWG
-
-
100m
260°C
7 x 0.12mm
300V
Silver Plated Copper
0.71mm
-
-
02F3971

RoHS

Spool of 25
1+
$112.350
5+
$112.350
10+
$112.350
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
25ft
7.62m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
07WX0918

RoHS

Pack of 4
1+
$10.400
10+
$10.400
25+
$10.400
Min: 1 / Mult: 1
PU
Violet
36AWG
0.0127mm²
101.7ft
31m
120°C
Solid
1.5kV
Copper
0.19mm
-
-
65AK2825

RoHS

Spool of 100
1+
$115.230
Min: 1 / Mult: 1
Polyester
Red
20AWG
0.52mm²
328ft
100m
120°C
19 x 0.2mm
600V
Tinned Copper
1.4mm
-
99M Series
29AK8915

RoHS

Each
1+
$75.400
5+
$73.860
10+
$72.320
20+
$66.180
Min: 1 / Mult: 1
Silicone
Black
18AWG
-
25ft
7.62m
150°C
413 x 44AWG
3kV
Copper
3.6mm
RoHS 3, UL 3577
-
151-175 of 377 items
of 16 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M