Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-25-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AK8915
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $70.420 |
| 5+ | $68.850 |
| 10+ | $67.250 |
| 20+ | $60.910 |
Price for:Each
Minimum: 1
Multiple: 1
$70.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-25-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AK8915
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size413 x 44AWG
Reel Length (Metric)7.62m
Reel Length (Imperial)25ft
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating3kV
Conductor MaterialCopper
External Diameter3.6mm
Approval SpecificationRoHS 3, UL 3577
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
18AWG
Reel Length (Metric)
7.62m
Operating Temperature Max
150°C
Voltage Rating
3kV
External Diameter
3.6mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
413 x 44AWG
Reel Length (Imperial)
25ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
RoHS 3, UL 3577
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
