Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.730 |
Price for:Each
Minimum: 1
Multiple: 1
$13.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCPF-215Copy
Newark Part No.52AK7685
Technical Datasheet
Accessory TypeCeiling Protector
For Use WithJonard Cables and Ceiling Grids
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CPF-215 is a cable funnel drop ceiling protector designed to prevent the snaring or snagging of cables in drop ceilings, this tool is perfect for protecting cables and ceiling grids while pulling cable.
- Protects any type of cable from being damaged while being pulled through a drop ceiling
- Prevents ceilings from being twisted or marred while cable is pulled
- Made from a smooth plastic material to minimize friction and make cable pulling easy
- Side slit and removal fin make removal quick and easy
- Works with standard 1" ceiling grids
- 3.70” (9.40cm) inner diameter
- Dimension is 6.2" x 6.75" x 2.15"
Technical Specifications
Accessory Type
Ceiling Protector
Product Range
-
For Use With
Jonard Cables and Ceiling Grids
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate