Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.000 |
Price for:Each
Minimum: 1
Multiple: 1
$68.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1756-8SCopy
Newark Part No.59M9294
Technical Datasheet
Coating TypeStatic Dissipative
Coating ApplicationsElectronics, Mechanical
Dispensing MethodAerosol
Coating ColourBlue
Volume8fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1756-8S is a Licron Crystal ESD-safe Coating that adheres to metal, plastic and most other surfaces. It is ideal for converting standard bumpers, bins, tools and surfaces to ESD-safe. It is compliant with ANSI/ESD¬S20.20, which prevents static damage to sensitive electronic components.
- Versatile, crystal clear urethane coating
- 106 to 109Ω surface resistivity
- Non-ozone depleting
- Up to 302°F (155°C) operating temperature
Applications
Industrial
Technical Specifications
Coating Type
Static Dissipative
Dispensing Method
Aerosol
Volume
8fl.oz (US)
Product Range
-
Coating Applications
Electronics, Mechanical
Coating Colour
Blue
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate