Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD101B102ELSE6327XTSA1
Newark Part No.50Y1910
Product RangeESD101-B1-02 Series
Technical Datasheet
Packaging Options
134,555 In Stock
Need more?
14817 Delivery in 1-3 Business Days(US stock)
119738 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 10+ | $0.102 |
| 25+ | $0.094 |
| 50+ | $0.084 |
| 100+ | $0.076 |
| 250+ | $0.075 |
| 500+ | $0.073 |
| 1000+ | $0.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD101B102ELSE6327XTSA1
Newark Part No.50Y1910
Product RangeESD101-B1-02 Series
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleTSSLP-2-4
TVS PolarityBidirectional
No. of Pins2Pins
Reverse Standoff Voltage5.5V
Operating Voltage5.5V
Clamping Voltage Max30V
Power Dissipation Pd30W
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Qualification-
Product RangeESD101-B1-02 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESD101-B1-02 series Transient Voltage Suppressor Diode for ESD protection of capacitance susceptible applications as super high speed interface and RF antenna. It is rated to ESD/transient protection of high speed data lines according to IEC61000-4-2 (ESD) ±14kV (air), ±12kV (contact), IEC61000-4-4 (EFT) ±1.5kV/±30A (5/50ns) and IEC61000-4-5 (surge) ±2A (8/20μs).
- ±5.5V Bidirectional working voltage up to VRWM
- 0.1pF at 1GHz Extremely low capacitance (CL)
- 30V at 16A Very low clamping voltage VCL
- <0.1nA Very low reverse current (IR)
- 1.5Ω Very low dynamic resistance RDYN
- -55 to 125°C Operating temperature range
Technical Specifications
Clamping Voltage Vc Max
30V
TVS Polarity
Bidirectional
Reverse Standoff Voltage
5.5V
Clamping Voltage Max
30V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Product Range
ESD101-B1-02 Series
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
TSSLP-2-4
No. of Pins
2Pins
Operating Voltage
5.5V
Power Dissipation Pd
30W
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for ESD101B102ELSE6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate