Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD101B102ELSE6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel50Y1910RL
Cut Tape50Y1910
Product RangeESD101-B1-02 Series
Your Part Number
110,545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.452 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 50+ | $0.197 |
| 100+ | $0.173 |
| 250+ | $0.151 |
| 500+ | $0.129 |
| 1000+ | $0.127 |
| 2500+ | $0.124 |
| 5000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD101B102ELSE6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel50Y1910RL
Cut Tape50Y1910
Product RangeESD101-B1-02 Series
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleTSSLP-2-4
TVS PolarityBidirectional
No. of Pins2Pins
Reverse Standoff Voltage5.5V
Clamping Voltage Max30V
Operating Voltage5.5V
Power Dissipation Pd30W
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Qualification-
Product RangeESD101-B1-02 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESD101-B1-02 series Transient Voltage Suppressor Diode for ESD protection of capacitance susceptible applications as super high speed interface and RF antenna. It is rated to ESD/transient protection of high speed data lines according to IEC61000-4-2 (ESD) ±14kV (air), ±12kV (contact), IEC61000-4-4 (EFT) ±1.5kV/±30A (5/50ns) and IEC61000-4-5 (surge) ±2A (8/20μs).
- ±5.5V Bidirectional working voltage up to VRWM
- 0.1pF at 1GHz Extremely low capacitance (CL)
- 30V at 16A Very low clamping voltage VCL
- <0.1nA Very low reverse current (IR)
- 1.5Ω Very low dynamic resistance RDYN
- -55 to 125°C Operating temperature range
Technical Specifications
Clamping Voltage Vc Max
30V
TVS Polarity
Bidirectional
Reverse Standoff Voltage
5.5V
Operating Voltage
5.5V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Product Range
ESD101-B1-02 Series
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
TSSLP-2-4
No. of Pins
2Pins
Clamping Voltage Max
30V
Power Dissipation Pd
30W
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for ESD101B102ELSE6327XTSA1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
