Toroidal Inductors:

471 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88T7051

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.580
25+
$1.530
50+
$1.470
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
1A
0.16ohm
88T7047

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.880
25+
$1.840
50+
$1.800
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
1A
0.225ohm
88T7059

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.410
25+
$2.320
50+
$2.240
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
300µH
2A
0.15ohm
74R1761

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$1.750
25+
$1.660
50+
$1.590
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
81AH9664

RoHS

Date/Lot Code

Each
1+
$5.110
10+
$4.810
25+
$4.800
50+
$4.580
100+
$4.350
Min: 1 / Mult: 1
WE-SI Series
346µH
3.8A
0.14ohm
75AJ2784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.880
10+
$5.770
25+
$5.650
50+
$5.540
100+
$5.420
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
160nH
13.8A
0.0044ohm
88T7061

RoHS

Date/Lot Code

Each
1+
$4.090
10+
$3.960
25+
$3.930
50+
$3.900
100+
$3.710
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
3A
0.11ohm
58T5325

RoHS

Date/Lot Code

Each
1+
$4.450
10+
$2.950
25+
$2.880
50+
$2.810
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
2300 Series
1mH
2.4A
0.3ohm
06X8678

RoHS

Date/Lot Code

Each
1+
$2.600
10+
$2.130
25+
$1.900
50+
$1.820
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
2100 Series
150µH
3.4A
0.062ohm
42AC0896

RoHS

Date/Lot Code

Each
1+
$1.710
100+
$1.380
250+
$1.270
500+
$1.170
1000+
$1.100
Min: 1 / Mult: 1
MCAPB Series
560µH
1A
0.35ohm
88T7049

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.410
25+
$2.320
50+
$2.240
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
29µH
5A
0.015ohm
58T5018

RoHS

Date/Lot Code

Each
1+
$2.900
10+
$2.420
25+
$2.080
50+
$2.030
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
01AC1545

RoHS

Date/Lot Code

Each
1+
$15.480
10+
$15.480
25+
$15.470
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
88T7053

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.930
25+
$1.860
50+
$1.800
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
1A
0.13ohm
63K3666

RoHS

Date/Lot Code

Each
1+
$2.470
10+
$2.040
25+
$1.770
50+
$1.680
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
94AC1758

RoHS

Date/Lot Code

Each
1+
$0.680
250+
$0.534
500+
$0.484
1000+
$0.445
5000+
$0.412
Min: 1 / Mult: 1
MCAP Series
100µH
500mA
0.3ohm
63K3739

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.900
25+
$2.810
50+
$2.630
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
2300 Series
100µH
7A
0.037ohm
01M8819

RoHS

Each
1+
$6.270
10+
$5.570
25+
$5.150
50+
$4.750
100+
$4.210
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
67T1645

RoHS

Date/Lot Code

Each
1+
$4.360
10+
$3.620
25+
$3.370
50+
$3.170
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
2300 Series
22µH
16.4A
0.007ohm
97K7102

RoHS

Date/Lot Code

Each
1+
$3.790
10+
$3.120
25+
$2.890
50+
$2.710
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
680µH
1.3A
0.2ohm
88T7050

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$2.810
25+
$2.710
50+
$2.610
100+
$2.220
Min: 1 / Mult: 1
WE-FI Series
22µH
5A
0.015ohm
63K3762

RoHS

Date/Lot Code

Each
1+
$4.500
10+
$3.700
25+
$3.440
50+
$2.790
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
2300 Series
1mH
2.4A
0.3ohm
58T5322

RoHS

Date/Lot Code

Each
1+
$3.740
10+
$3.030
25+
$2.800
50+
$2.570
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
2300 Series
47µH
10.7A
0.016ohm
88T7062

RoHS

Date/Lot Code

Each
1+
$5.730
10+
$5.450
25+
$5.350
50+
$5.240
100+
$5.140
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
860µH
3A
0.15ohm
88T7058

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.980
25+
$1.900
50+
$1.830
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
10µH
5A
0.02ohm
26-50 of 471 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK