Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP105228050A-101MUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.94AC1758
Product RangeMCAP Series
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 10+ | $0.524 |
| 25+ | $0.471 |
| 50+ | $0.420 |
| 100+ | $0.364 |
| 500+ | $0.316 |
| 1000+ | $0.278 |
| 2500+ | $0.259 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP105228050A-101MUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.94AC1758
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance100µH
RMS Current (Irms)500mA
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
500mA
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.3ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
