Coupled Inductors:

574 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
68X2845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.790
25+
$1.680
50+
$1.580
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
IHCL-4040DZ-5A Series
4.7µH
-
6.5A
11.5A
0.0287ohm
-
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
31Y4574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.280
Min: 1 / Mult: 1
SRF0703A Series
100µH
-
730mA
790mA
0.715ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
55W2274

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.280
25+
$2.130
50+
$1.900
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
B82477D4 Series
33µH
-
2.3A
3.8A
0.11ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
87X9415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.980
25+
$1.850
50+
$1.680
100+
$1.490
Min: 1 / Mult: 1
SRF1260A Series
68µH
-
2.22A
2.7A
0.117ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
23T1244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.990
10+
$0.834
25+
$0.792
50+
$0.751
100+
$0.709
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
68µH
-
890mA
960mA
0.507ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
23T1231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.990
10+
$0.834
25+
$0.792
50+
$0.751
100+
$0.709
Min: 1 / Mult: 1
SRF0703 Series
1mH
-
260mA
250mA
6.11ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
23T1276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.800
25+
$1.720
50+
$1.620
Min: 1 / Mult: 1
SRF1280 Series
100µH
-
1.96A
3.64A
0.175ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
23T1240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.864
25+
$0.862
50+
$0.826
100+
$0.790
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
4.7µH
-
3.09A
3.78A
0.0406ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
87X9408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.680
25+
$1.500
Min: 1 / Mult: 1
SRF1260A Series
3.3µH
-
9.26A
12.7A
0.0101ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
68X2843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.830
25+
$1.730
50+
$1.610
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
IHCL-4040DZ-5A Series
22µH
-
2.6A
4.75A
0.19ohm
-
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
68X2841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.750
25+
$1.640
50+
$1.550
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
IHCL-4040DZ-5A Series
2.2µH
-
9A
14A
0.015ohm
-
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
23T1227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.990
10+
$0.834
25+
$0.792
50+
$0.751
100+
$0.709
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
1mH
-
5.25A
7.97A
0.0135ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
31Y4612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.230
Min: 1 / Mult: 1
SRF1280A Series
68µH
-
2.44A
4.44A
0.123ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
57AC3463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.540
25+
$1.410
50+
$1.290
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SRF1260 Series
6.8µH
-
6.64A
8.68A
0.0186ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
50AC8132

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.040
25+
$1.940
50+
$1.840
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
WE-TDC HV Series
10µH
-
1.6A
3A
0.2ohm
-
270nH
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
-
50AC8111

RoHS

Date/Lot Code

Each
1+
$3.920
10+
$3.520
25+
$3.450
50+
$3.360
100+
$3.200
More Pricing...
Min: 5 / Mult: 5
WE-MTCI Series
10µH
-
950mA
1.5A
0.5ohm
-
600nH
1:3
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
33AC1330

RoHS

Date/Lot Code

Each
1+
$3.620
10+
$3.530
25+
$3.440
50+
$3.350
100+
$3.160
More Pricing...
Min: 5 / Mult: 5
WE-DPC Series
3.3µH
-
1.9A
2.6A
0.12ohm
-
130nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
58M4390

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
1+
$5.340
10+
$5.100
Min: 1 / Mult: 1
Min: 100 / Mult: 1
OCTA-PAC CTX 4 Series
9.6µH
-
3.4A
-
0.019ohm
-
-
1:1
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
23T1294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
Min: 1 / Mult: 1
SRF1280 Series
820µH
-
650mA
1.27A
1.632ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
33AC1338

RoHS

Date/Lot Code

Each
1+
$3.300
10+
$3.220
25+
$3.140
50+
$3.060
100+
$2.890
More Pricing...
Min: 5 / Mult: 5
WE-DPC Series
47µH
-
600mA
700mA
1.2ohm
-
850nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
33AC1334

RoHS

Date/Lot Code

Each
1+
$3.300
10+
$3.220
25+
$3.140
50+
$3.060
100+
$2.890
More Pricing...
Min: 5 / Mult: 5
WE-DPC Series
10µH
-
1.2A
1.5A
0.3ohm
-
190nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
92AH7111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$3.290
25+
$3.200
50+
$3.090
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
-
1A
2A
0.165ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
92AH7110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$3.010
25+
$2.930
50+
$2.840
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
22µH
-
800mA
1.8A
0.26ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
92AH7108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
10+
$3.880
25+
$3.760
50+
$3.640
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
47µH
-
1.45A
3.1A
0.15ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
28AH8232

RoHS

Date/Lot Code

Each
1+
$4.200
10+
$3.790
25+
$3.570
50+
$3.350
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
WE-MCRI Series
3.3µH
-
6.8A
14.3A
0.0235ohm
-
210nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
51-75 of 574 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK