Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel09AH9129RL
Cut Tape09AH9129
Product RangeDRQ Series
Your Part Number
24 In Stock
700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 25+ | $1.520 |
| 100+ | $1.310 |
| 250+ | $1.260 |
| 500+ | $1.200 |
| 1000+ | $1.140 |
| 5000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel09AH9129RL
Cut Tape09AH9129
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel10.47µH
RMS Current, Parallel6.04A
Saturation Current, Parallel11.2A
DC Resistance Max, Parallel0.0172ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
6.04A
DC Resistance Max, Parallel
0.0172ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Inductance, Parallel
10.47µH
Saturation Current, Parallel
11.2A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
