Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER220M5A
Newark Part No.68X2843
Product RangeIHCL-4040DZ-5A Series
Your Part Number
840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.880 |
| 25+ | $1.780 |
| 50+ | $1.660 |
| 100+ | $1.550 |
| 250+ | $1.450 |
| 500+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER220M5A
Newark Part No.68X2843
Product RangeIHCL-4040DZ-5A Series
Technical Datasheet
Product RangeIHCL-4040DZ-5A Series
Inductance, Parallel22µH
RMS Current, Parallel2.6A
Saturation Current, Parallel4.75A
DC Resistance Max, Parallel0.19ohm
Leakage Inductance-
Turns Ratio1:1
Product Length10.67mm
Product Width10.16mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHCL-4040DZ-5A Series
RMS Current, Parallel
2.6A
DC Resistance Max, Parallel
0.19ohm
Turns Ratio
1:1
Product Width
10.16mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Inductance, Parallel
22µH
Saturation Current, Parallel
4.75A
Leakage Inductance
-
Product Length
10.67mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
