2 Product Results Found for "RECOM POWER"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.220 10+ $1.050 25+ $1.020 50+ $0.987 100+ $0.946 More Pricing... | 12µH | 800mA | Unshielded | 1.4A | RLS-126 Series | 4.5mm x 3.2mm x 2.6mm | 0.42ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | ||||||
Each | 1+ $0.963 10+ $0.924 25+ $0.917 50+ $0.911 100+ $0.896 More Pricing... | 3.9µH | 1.32A | Unshielded | 2.1A | RLS-397 Series | 4.5mm x 3.2mm x 2.6mm | 0.14ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | ||||||