Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRLS-397Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AC7268
Product RangeRLS-397 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.935 |
| 25+ | $0.897 |
| 100+ | $0.869 |
| 250+ | $0.835 |
| 500+ | $0.821 |
| 1000+ | $0.807 |
| 2500+ | $0.793 |
| 5000+ | $0.779 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-397Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AC7268
Product RangeRLS-397 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)1.32A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.1A
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Product RangeRLS-397 Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.32A
Saturation Current (Isat)
2.1A
Product Range
RLS-397 Series
DC Resistance Max
0.14ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
