RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AH2309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.784
10+
$0.651
25+
$0.648
50+
$0.597
100+
$0.545
More Pricing...
Min: 5 / Mult: 5
2.2µH
TFM-ALMA Series
-
0.077ohm
Shielded
-
-
-
3A
± 20%
-
76AH5560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.135
50+
$0.127
100+
$0.119
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
10nH
LQW15AN_80 Series
-
0.081ohm
Unshielded
6GHz
-
-
1.4A
± 2%
-
77AH4907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.344
10+
$0.344
25+
$0.318
50+
$0.318
100+
$0.318
More Pricing...
Min: 1 / Mult: 1
2.2µH
TFM-ALMA Series
-
0.084ohm
Shielded
-
-
-
2.8A
± 20%
-
69AH1238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.080
50+
$0.079
100+
$0.078
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
180nH
MLG Series
-
3.8ohm
Unshielded
500MHz
-
-
150mA
± 5%
-
78AH2312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.920
10+
$0.763
25+
$0.721
50+
$0.678
100+
$0.636
More Pricing...
Min: 5 / Mult: 5
6.8µH
TFM-ALMA Series
-
0.26ohm
Shielded
-
-
-
1.6A
± 20%
-
76AH5375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
25+
$0.038
50+
$0.036
100+
$0.035
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
1nH
LQG15HS_02 Series
-
0.07ohm
Unshielded
10GHz
-
-
1A
± 0.3nH
-
82AH7384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
10+
$0.219
25+
$0.203
50+
$0.186
100+
$0.171
More Pricing...
Min: 5 / Mult: 5
2.2µH
KLZ-HR Series
-
0.16ohm
-
-
-
-
600mA
± 20%
-
82AH0148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.210
25+
$1.170
50+
$1.120
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
17.5nH
WE-CAIR Series
4A
0.0045ohm
-
2.2GHz
-
-
-
± 5%
-
69AH6889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.208
25+
$0.196
50+
$0.189
100+
$0.182
250+
$0.171
More Pricing...
Min: 10 / Mult: 10
1nH
B78108S BC Series
-
14ohm
-
1.6MHz
-
-
130mA
± 5%
-
78AH2299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.541
10+
$0.449
25+
$0.447
50+
$0.413
100+
$0.379
More Pricing...
Min: 5 / Mult: 5
240nH
TFM-ALMA Series
-
0.023ohm
Shielded
-
-
-
6.2A
± 20%
-
69AH0429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.211
10+
$0.197
25+
$0.182
50+
$0.167
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
100µH
KLZ-HR Series
-
4.55ohm
-
-
-
-
140mA
± 20%
-
92AH1144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.973
10+
$0.810
25+
$0.711
50+
$0.692
100+
$0.672
More Pricing...
Min: 1 / Mult: 1
2.2µH
B82442T SIMID Series
-
0.038ohm
Unshielded
46MHz
-
-
2.71A
± 10%
-
24AJ0928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.165
50+
$0.160
100+
$0.155
250+
$0.137
More Pricing...
Min: 10 / Mult: 10
2.8nH
LQG15WZ_02 Series
-
0.08ohm
Unshielded
6.5GHz
-
-
900mA
± 0.1nH
-
75AJ2823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$1.050
25+
$1.030
50+
$0.996
100+
$0.921
More Pricing...
Min: 1 / Mult: 1
2.5nH
WE-CAIR Series
4A
0.0011ohm
-
12.5GHz
-
-
-
± 5%
-
75AJ2920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.430
25+
$1.380
50+
$1.320
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
90nH
WE-CAIR Series
3.5A
0.015ohm
-
1.14GHz
-
-
-
± 5%
-
14AJ2376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.205
10+
$0.172
25+
$0.162
50+
$0.152
100+
$0.142
More Pricing...
Min: 5 / Mult: 5
15µH
LQM21DN_70 Series
-
1.235ohm
-
24MHz
-
-
250mA
± 20%
-
75AJ2921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.180
25+
$1.170
50+
$1.170
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
111nH
WE-CAIR Series
3.5A
0.015ohm
-
1.02GHz
-
-
-
± 5%
-
73AJ2435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.236
25+
$0.219
50+
$0.207
100+
$0.196
250+
$0.181
More Pricing...
Min: 10 / Mult: 10
150µH
B78108S BC Series
-
2.8ohm
-
4.2MHz
-
-
280mA
± 5%
-
75AJ2825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.090
25+
$1.040
50+
$0.996
100+
$0.921
More Pricing...
Min: 1 / Mult: 1
12.5nH
WE-CAIR Series
4A
0.0034ohm
-
3.3GHz
-
-
-
± 5%
-
53AJ5824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.126
10+
$0.100
25+
$0.094
50+
$0.089
100+
$0.082
More Pricing...
Min: 1 / Mult: 1
100µH
CB Series
-
2.73ohm
Unshielded
9MHz
-
-
60mA
± 10%
-
75AJ2925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.430
25+
$1.360
50+
$1.300
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
222nH
WE-CAIR Series
3A
0.035ohm
-
730MHz
-
-
-
± 5%
-
50AJ4221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
25+
$0.148
50+
$0.136
100+
$0.125
250+
$0.116
More Pricing...
Min: 10 / Mult: 10
0.1µH
MLF Series
-
0.35ohm
Shielded
450MHz
-
-
200mA
± 5%
-
74M2729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.135
50+
$0.126
100+
$0.118
250+
$0.112
More Pricing...
Min: 10 / Mult: 10
47nH
LQG18HN_00 Series
-
0.7ohm
Unshielded
1.2GHz
-
-
300mA
± 5%
-
24B7382

RoHS

Each
1+
$3.180
10+
$2.610
25+
$2.170
50+
$2.090
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
15µH
1531-1535 Series
-
0.17ohm
-
33MHz
33MHz
-
1A
± 5%
-
74M2845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
Min: 1 / Mult: 1
22µH
LQH55DN_03 Series
1.2A
0.19ohm
Unshielded
15MHz
-
-
1.2A
± 20%
-
51-75 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK