RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57AC0662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.077
25+
$0.072
50+
$0.068
100+
$0.062
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
100nH
CI160808 Series
-
1.7ohm
Unshielded
500MHz
-
-
300mA
± 5%
-
31AC6330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.641
10+
$0.532
25+
$0.467
50+
$0.454
100+
$0.441
More Pricing...
Min: 5 / Mult: 5
68µH
B82144B2 LBC+ Series
-
0.35ohm
-
6.1MHz
-
-
1.5A
± 5%
-
31AC6304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.261
25+
$0.225
50+
$0.217
100+
$0.208
250+
$0.196
More Pricing...
Min: 10 / Mult: 10
100nH
B78148E BC+ Series
-
1.45ohm
-
6MHz
-
-
640mA
± 5%
-
57AC1765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.218
25+
$0.205
50+
$0.193
Min: 10 / Mult: 10
3.9nH
CW100505 Series
-
0.066ohm
Unshielded
5.8GHz
-
-
840mA
± 5%
-
15AC6734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
18nH
NLV32-EF Series
-
0.18ohm
Unshielded
1.9GHz
-
-
450mA
± 5%
-
31AC6342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.483
10+
$0.440
25+
$0.416
50+
$0.403
100+
$0.388
More Pricing...
Min: 5 / Mult: 5
330µH
B82144F2 LBC+ Series
-
1.53ohm
-
2.8MHz
-
-
700mA
± 5%
-
15AC6724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.143
25+
$0.138
50+
$0.131
100+
$0.122
More Pricing...
Min: 5 / Mult: 5
680nH
NLV32-EF Series
-
0.6ohm
Unshielded
160MHz
-
-
450mA
± 5%
-
49AC3933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.111
25+
$0.108
50+
$0.101
100+
$0.094
250+
$0.090
More Pricing...
Min: 10 / Mult: 10
5.6nH
LQW15AN_10 Series
-
0.051ohm
Unshielded
8GHz
-
-
800mA
± 0.5nH
-
15AC6684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.224
10+
$0.185
25+
$0.163
50+
$0.159
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
100nH
NLV25-EFD Series
-
21ohm
Unshielded
12MHz
-
-
60mA
± 5%
-
15AC6796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
39µH
NLV32-EF Series
-
6.4ohm
Unshielded
16MHz
-
-
65mA
± 5%
-
49AC3912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
11nH
LQW15AN_00 Series
-
0.14ohm
Unshielded
5.5GHz
-
-
500mA
± 2%
-
91Y7121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.332
2000+
$0.319
4000+
$0.307
6000+
$0.301
10000+
$0.298
Min: 1000 / Mult: 1000
15µH
VLCF Series
-
0.303ohm
Shielded
-
-
-
1A
± 20%
-
02AC3517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
10+
$0.474
25+
$0.416
50+
$0.406
100+
$0.394
More Pricing...
Min: 5 / Mult: 5
100nH
B82144F2 LBC+ Series
-
0.46ohm
-
79.6kHz
-
-
1.3A
± 5%
-
49AC3914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
13nH
LQW15AN_00 Series
-
0.21ohm
Unshielded
5GHz
-
-
430mA
± 5%
-
15AC6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.146
25+
$0.139
50+
$0.132
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
3.9nH
NLV32-EF Series
-
1.3ohm
Unshielded
55MHz
-
-
250mA
± 5%
-
57AC5001

RoHS

Date/Lot Code

Each
10+
$0.246
25+
$0.219
50+
$0.211
100+
$0.202
500+
$0.189
More Pricing...
Min: 10 / Mult: 10
3.3µH
78F Series
-
0.3ohm
-
60MHz
-
-
575mA
± 5%
-
45AC5515

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.050
4000+
$0.049
8000+
$0.047
12000+
$0.045
Min: 2000 / Mult: 2000
10µH
MLZ Series
-
0.68ohm
Shielded
-
-
-
300mA
± 20%
-
55Y0276

RoHS

Date/Lot Code

Each
1+
$0.537
10+
$0.532
25+
$0.525
50+
$0.482
100+
$0.432
More Pricing...
Min: 1 / Mult: 1
10µH
WE-GFH Series
-
0.42ohm
Unshielded
36MHz
-
-
825mA
± 10%
-
84Y6342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.277
25+
$0.253
50+
$0.174
100+
$0.144
250+
$0.122
More Pricing...
Min: 10 / Mult: 10
1µH
MLZ Series
-
0.11ohm
Shielded
-
-
-
700mA
± 20%
-
61M6770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
10+
$0.198
25+
$0.187
50+
$0.176
100+
$0.165
More Pricing...
Min: 5 / Mult: 5
220nH
IMC-0805-01 Series
-
1ohm
Unshielded
860MHz
-
-
400mA
± 5%
-
57AC5002

RoHS

Date/Lot Code

Each
10+
$0.221
25+
$0.199
50+
$0.195
100+
$0.189
500+
$0.171
More Pricing...
Min: 10 / Mult: 10
330µH
78F Series
-
11.1ohm
-
3.4MHz
-
-
100mA
± 5%
-
15AC6625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.277
10+
$0.220
25+
$0.186
50+
$0.180
100+
$0.174
More Pricing...
Min: 5 / Mult: 5
1µH
NLCV32-EFD Series
-
0.078ohm
-
100MHz
-
-
1A
± 20%
-
55Y3317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.078
25+
$0.077
50+
$0.071
100+
$0.064
More Pricing...
Min: 5 / Mult: 5
15µH
MLZ Series
-
0.47ohm
Shielded
-
-
-
350mA
± 20%
-
15AC6645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.225
10+
$0.186
25+
$0.164
50+
$0.160
100+
$0.155
More Pricing...
Min: 5 / Mult: 5
33µH
NLCV32-EFD Series
-
1.43ohm
-
17MHz
-
-
240mA
± 10%
-
15AC6748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
68µH
NLV32-EF Series
-
0.36ohm
Unshielded
1GHz
-
-
450mA
± 5%
-
1201-1225 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK