Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4020T-150MR68Copy
Newark Part No.91Y7121
Product RangeVLCF Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.424 |
| 2000+ | $0.408 |
| 4000+ | $0.395 |
| 6000+ | $0.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4020T-150MR68Copy
Newark Part No.91Y7121
Product RangeVLCF Series
Technical Datasheet
Inductance15µH
DC Resistance Max0.303ohm
Self Resonant Frequency-
DC Current Rating1A
Power Inductor Case4mm x 4mm x 2mm
Inductor Case / Package-
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height2mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
-
Power Inductor Case
4mm x 4mm x 2mm
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
2mm
DC Resistance Max
0.303ohm
DC Current Rating
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
