Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR22J01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61M6770RL
Cut Tape61M6770
Product RangeIMC-0805-01 Series
Your Part Number
325 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.257 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.257 |
| 10+ | $0.219 |
| 15+ | $0.211 |
| 25+ | $0.203 |
| 50+ | $0.194 |
| 125+ | $0.186 |
| 250+ | $0.182 |
| 500+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR22J01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61M6770RL
Cut Tape61M6770
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance220nH
DC Resistance Max1ohm
Self Resonant Frequency860MHz
DC Current Rating400mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeIMC-0805-01 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
860MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
IMC-0805-01 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
1ohm
DC Current Rating
400mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IMC0805ERR22J01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
