RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AJ9328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.060
25+
$0.058
50+
$0.056
100+
$0.054
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
7.5nH
WE-MK Series
-
0.31ohm
Shielded
4.2GHz
-
-
300mA
± 2%
-
29AJ4368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.771
10+
$0.658
25+
$0.625
50+
$0.593
100+
$0.560
Min: 1 / Mult: 1
10000µH
B82144F LBC Series
-
42ohm
-
750kHz
-
-
85mA
± 5%
-
95AJ6748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.308
25+
$0.257
50+
$0.238
100+
$0.218
250+
$0.207
More Pricing...
Min: 1 / Mult: 1
1µH
MCOIL MC Series
-
0.123ohm
Shielded
-
-
-
1.3A
± 20%
-
62AJ9289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.070
50+
$0.064
100+
$0.060
250+
$0.058
More Pricing...
Min: 10 / Mult: 10
1.5nH
WE-MK Series
-
0.13ohm
Shielded
10GHz
-
-
430mA
± 0.1nH
-
24AJ1063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.281
25+
$0.262
50+
$0.239
100+
$0.216
250+
$0.209
More Pricing...
Min: 10 / Mult: 10
160nH
LQW15AW_80 Series
-
1.86ohm
Unshielded
1.3GHz
-
-
280mA
± 2%
-
95AJ6745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.097
25+
$0.097
50+
$0.097
100+
$0.097
250+
$0.097
More Pricing...
Min: 1 / Mult: 1
0.24µH
MCOIL MC Series
-
0.038ohm
Shielded
-
-
-
2.6A
± 20%
-
62AJ9291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.094
50+
$0.092
100+
$0.085
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
2nH
WE-MK Series
-
0.17ohm
Shielded
8.8GHz
-
-
380mA
± 0.1nH
-
95AJ6749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.086
25+
$0.086
50+
$0.086
100+
$0.086
250+
$0.086
Min: 1 / Mult: 1
0.47µH
MCOIL ME-H Series
-
30mohm
Shielded
-
-
-
4.2A
± 20%
-
26AK2284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.580
25+
$2.440
50+
$2.310
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
0.07µH
HPL Series
-
770µohm
Shielded
-
-
-
34A
± 20%
-
26AK2285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.580
25+
$2.440
50+
$2.310
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
0.08µH
HPL Series
-
770µohm
Shielded
-
-
-
34A
± 20%
-
26AK2283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.580
25+
$2.440
50+
$2.310
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
0.06µH
HPL Series
-
770µohm
Shielded
-
-
-
34A
± 20%
-
21M9031

RoHS

Each
1+
$3.620
10+
$3.260
25+
$3.060
50+
$2.850
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
100µH
1585 Series
-
-
-
-
-
-
3A
± 20%
-
74T0866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.442
10+
$0.418
25+
$0.396
50+
$0.389
100+
$0.375
More Pricing...
Min: 5 / Mult: 5
470nH
WE-RFI Series
-
0.95ohm
Unshielded
375MHz
-
-
500mA
± 5%
-
74M2724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.109
25+
$0.108
50+
$0.105
100+
$0.104
250+
$0.095
More Pricing...
Min: 10 / Mult: 10
27nH
LQG18HN_00 Series
-
0.55ohm
Unshielded
2GHz
-
-
300mA
± 5%
-
53K5232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
10+
$0.542
25+
$0.537
50+
$0.533
100+
$0.528
More Pricing...
Min: 1 / Mult: 1
1µH
IMC-1210 Series
-
0.7ohm
Unshielded
120MHz
-
-
400mA
± 10%
-
24B7418

RoHS

Each
1+
$10.990
5+
$10.050
10+
$9.120
25+
$8.720
50+
$8.220
More Pricing...
Min: 1 / Mult: 1
5µH
1538 Series
-
0.013ohm
-
32.4MHz
-
-
10A
± 10%
-
92H2495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.406
10+
$0.353
25+
$0.329
50+
$0.320
100+
$0.310
More Pricing...
Min: 1 / Mult: 1
22µH
B82144A LBC Series
-
0.35ohm
-
12MHz
-
-
1.1A
± 10%
-
35M1426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.465
10+
$0.390
25+
$0.370
50+
$0.351
100+
$0.331
Min: 5 / Mult: 5
30nH
3650 Series
-
0.15ohm
Unshielded
2.8GHz
-
-
600mA
± 5%
-
42M2099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.043
25+
$0.041
50+
$0.039
100+
$0.037
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
47nH
LQG15HN_02 Series
-
1.15ohm
Unshielded
1GHz
-
-
200mA
± 5%
-
46W4797

RoHS

Each (Supplied on Cut Tape)
1+
$0.032
10+
$0.032
25+
$0.032
50+
$0.032
100+
$0.032
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47nH
MLZ Series
-
3.7ohm
Shielded
11MHz
-
-
170mA
± 20%
-
38K4000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.226
25+
$0.215
50+
$0.203
100+
$0.192
More Pricing...
Min: 5 / Mult: 5
470nH
LQH32MN_23 Series
-
25ohm
Shielded
5MHz
-
-
45mA
± 5%
-
38K3986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.222
25+
$0.210
50+
$0.199
100+
$0.187
More Pricing...
Min: 5 / Mult: 5
4.7µH
LQH32CN_33 Series
650mA
0.15ohm
Shielded
43MHz
-
-
650mA
± 20%
-
07WX7039

RoHS

Date/Lot Code

Each
10+
$0.258
25+
$0.230
50+
$0.225
100+
$0.220
500+
$0.197
More Pricing...
Min: 10 / Mult: 10
680µH
B78108S BC Series
-
10ohm
-
1.9MHz
-
-
150mA
± 5%
-
97K3820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.102
50+
$0.096
100+
$0.091
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
5.6nH
LQW18AN_00 Series
-
0.082ohm
Unshielded
6GHz
-
-
750mA
± 0.5nH
-
85R4802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.121
2000+
$0.116
4000+
$0.113
6000+
$0.110
10000+
$0.109
Min: 1000 / Mult: 1000
10µH
CB Series
-
0.133ohm
Unshielded
23MHz
-
-
900mA
± 20%
-
201-225 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK