Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHPL505032F1060MRD3P
Newark Part No.26AK2283
Product RangeHPL Series
Technical Datasheet
1,708 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.030 |
10+ | $2.580 |
25+ | $2.440 |
50+ | $2.310 |
100+ | $2.220 |
250+ | $2.090 |
1000+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoHPL505032F1060MRD3P
Newark Part No.26AK2283
Product RangeHPL Series
Technical Datasheet
Inductance0.06µH
DC Resistance Max770µohm
Self Resonant Frequency-
DC Current Rating34A
Inductor Case Style2020 [5050 Metric]
Inductor Case / Package2020 [5050 Metric]
Product RangeHPL Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.06µH
Self Resonant Frequency
-
Inductor Case Style
2020 [5050 Metric]
Product Range
HPL Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
3.2mm
DC Resistance Max
770µohm
DC Current Rating
34A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability